
Number
Highlights & Details
Wi-Fi IP-Rotatable/tilting camera;2688 x 1620 p;IMOURex 3D 3K;IPC-GS2DP-5K0W-imouIndoors
- 5MP 3K video
- Detection of man
- Alarm notification
- Wi-Fi connection
- Active deterrent through built-in siren
Technical specifications
- Video compression: H.265/H.264
- Frame rate: Up to 25/30 fps
- Tilt angle range 0 - 90°
- Rotation range 0 - 355°
- POWER SUPPLY DC 5 V/1 A-
- Operating temperature -10 °C~+45 °C.
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
2-way communication
Speaker
Microphone
Identity recognition
Sounder
Pan-tilt function
IR LEDs
Pet recognition
ONVIF support
- Camera type
Rotatable/tilting camera
- Resolution (max.)
2688 x 1620 p
- Sensor size
8.5 mm (1/3")
- Sensor type
CMOS
- Focal length
3,6 mm
- Max. viewing angle hor.
77°
- Vertical viewing angle
40°
- Vertical viewing angle
91°
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
- IR range (max.)
10 m
- Used at
Indoors
- Type
microSD card (up to 256 GB)
- Height
107.4 mm
- (Ø)
90 mm
- Dim
(Ø x H) 90 mm x 107.4 mm
- Weight
206 g
- Factory colour
Black
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2893966 IMOU Rex 3D 3K IPC-GS2DP-5K0W-imou Wi-Fi IP CCTV camera 2688 x 1620 p
User & Safety Instructions
User & Safety Instructions 2893966 IMOU Rex 3D 3K IPC-GS2DP-5K0W-imou Wi-Fi IP CCTV camera 2688 x 1620 p
Description
The Imou Rex 3D - 3K is the ideal security camera for interiors with PT(Z)-function (355-degree rotation, 90-degree inclination and 8-fold digital zoom). Thanks to its 5-megapixel resolution, the Rex 3D - 3K offers an excellent picture quality. Install the Rex 3D Indoor Camera in no time at all by downloading the Imou Life app and going through the steps. This security camera has a full-duplex two-way conversation (listening and reacting) and has an attractive ""Black Pearl" - design. The Rex 3D also has advanced AI thanks to Imou Sense. This sensor detects not only people, but also pets, vehicles, parcels and abnormal noises. If monitoring is not required, the Rex 3D can be placed in private mode, where the lens rotates in the housing. Thanks to the built-in headlights and the siren, the unwanted visitors are kept at a suitable distance.
Image quality
The 3K or 5-megapixel resolution provides for crystal-clear, high-quality pictures. At the same time the image compression process H.265 ensures that high-quality recordings and streams require relatively little space and therefore bandwidth. This enables an optimal use of available storage space and bandwidth. In the evening, the Rex activates the infrared-based 3D-night view, in which everything is clearly visible in black and white tones.
Rotate & Tilt
The housing of the Imou Rex 3D surveillance camera can be rotated and swiveled motorized. In this way, no corner of a room remains undetected. The camera can be controlled remotely via the Imou Life APP. In addition, the camera automatically tracks movements by rotating (355 degrees horizontally) and tilting (90 degrees vertically) upon detection.
Imou Sense
The Rex 3D has a highly precise and intelligent recognition thanks to Imou Sense. IMOU SENSE™ is a self-developed AI algorithm under the brand Imou. This algorithm allows, among other things, to identify people, vehicles, pets and packages. Thanks to its powerful calculation basis, the response time of lMOU SENSE™ for detection is only 0.02 seconds; faster than one flash for detection and subsequent immediate notification.
Baby monitor & pets
Apart from protecting the house the camera is also perfectly suitable as baby monitor or for monitoring pets. With the Rex 3D, you always have an eye on things and get immediately notified in case of an event. It is possible to receive a notification when a motion or a strange sound is detected. Respond immediately to an event by listening and reacting via the built-in speaker and microphone. A good image can also be seen in the dark thanks to the infrared night vision function. In short, a great baby phone or a camera for pets.
Facility
Download the Imou Life app (iOS, Android, or Windows) and create an Imou account. After logging in, select the ""+" sign in the upper right corner of the Imou app to add a camera. Scan the QR code on the camera and follow the steps in the APP. The camera has an integrated 2.4 GHz WiFi chip. In addition, the camera has an Ethernet port for a wired connection. Next, select the Wi-Fi network and make sure the camera is close to the router during installation. The camera is then ready to use in no time at all. You can choose the Imou Cloud Service to record images, but also use local storage with a microSD card or an Imou NVR.
Intelligent functions in the Imou Life APP
- Privacy mode: At the push of a button the lens disappears and nothing is recorded.
- Notification schedule: Set the days and times of the week when the camera sends notifications.
- Detection Area: Select the area in which the camera is active for notifications.
- Image mirroring: Enable this option when ceiling mounting for proper image display.
- Smart scenes: Set scenes, such as absence mode, in which the camera is fully active when you are away from home.
- Multiple users: Share the device with multiple users, for example, in the home.
This text is machine translated.
Features
- Digital Zoom
- Inserted microphone and loudspeaker
- 110 dB loud siren
- Micro SD card slot (up to 256 GB)
- Configurable region
- Advanced AI (Imou Sense) detection
- Intelligent tracking
- Automatic travel
- Privacy mode
- Built-in headlight and siren
- Different storage methods
Scope of delivery
- Camera
- Quick start guide
- Mains adapter
- USB cable
- Screw
- Mounting plate
- Drilling template.
Hints
System requirements
- IOS, Android








