• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00176653 Wireless IP CCTV camera

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Wireless IP-Hama;00176653Outdoors

  • - With the surveillance camera via APP and voice control, you can monitor outdoor areas such as the house, yard, garden, terrace, garage and create a safe and comfortable home with alarm scenarios e.g. in combination with other Smart home products
  • - WLAN surveillance camera reacts to movements: If the camera registers motion, you can inform yourself by push notification or start recording automatically
  • - Detailed pictures in the dark: Thanks to infrared night vision, you can also rely on camera surveillance
  • - Communication from anywhere: Microphone and speakers enable contact via the WLAN camera and smartphone or tablet, just like an intercom system
  • - Razor sharp images: Whoever is creeping about your property - with the recording of the outdoor camera in full HD 1080p you can see everything and everyone
  • - Protection from dust and water: Thanks to protection class IP54, the surveillance camera is also suitable for permanent outdoor use and keeps the external areas of the property clearly in view at all times
  • - Place the surveillance camera in sleep mode: Simply activate the private mode if you do not want the WLAN camera to film or record
  • - More local memory completely without cloud with microSD card slot: Memory cards up to 128 GB offer enough space for extensive video recordings so that no recording material is lost
  • - Whether sofa or beach chair: With the Hama Smart home APP and the wireless camera you have the control of the property, garden and front door from everywhere and at any time
  • - Whether Amazon Alexa, Google Assistant or Apple Siri: Use voice control to easily display the live image of your wireless outdoor camera on devices with a monitor
  • - Our surveillance camera works completely without gateway (hub): You do not need an additional device and save additional costs, because the camera establishes a Wi-Fi direct connection to the router
  • - Step by step Smart HOME: With the Hama Smart HOME APP you can add as many Hama Smart home products as you want to expand and network your smart home
  • - Easy installation in your own Wi-Fi network: No hub needed, the devices are set up in a few minutes
  • - High compatibility: Works with Amazon Alexa, Google Assistant, amazon echo show and Google Nest hub, iOS and Android, and all Smart home products from other manufacturers that are compatible with Alexa and Google Assistant
  • - Perfect start: Ideal WLAN surveillance camera to upgrade your apartment or house intelligently
  • - Live view: Watch by real time video, WAS happens around the house or in the garden
  • - Audio detection with adjustable sensitivity (high/low): WLAN camera sends a push notification to mobile phone during sound
  • - Additional security via optional cloud video storage (fee)
  • - Outdoor protection (IP 54) from dust and splash water: Without any concern and without attracting attention to the exterior of the outdoor camera, power supply by USB cable should be provided via the interior
  • - Multi-user-capable: Several users have simultaneous access to the outdoor camera - practically during holidays
  • - Security camera against burglary and vandalism as well as for children playing in the garden, pets, horse stables
  • - Your data is stored exclusively on German servers
  • System requirements:
  • - Operating system: Android 6 and iOS 12.0 or higher
  • Consumer Notice:
  • Amazon Alexa/Google assistant:
  • To do this, the so-called Alexa skill "Hama Smart HOME" must be activated in the Alexa APP/"Hama Smart HOME" service in the Google HOME APP. The user account of the Hama Smart HOME APP is then connected to Alexa/Google.
  • This enables the video display of the Wi-Fi camera when using an Amazon/Google speaker with screen.
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.

Technical specifications

  • Form factor: Cartridge (shape)
Product type

CCTV camera

Series

Hama Smart Solution

CCTV features

Motion detector

Alexa

Vertical viewing angle

110°

App compatibility

Yes

Transfer type

Wireless

Wi-Fi standard

IEEE802.11n

Used at

Outdoors

Type

microSD card

Width

7.00 mm

Height

7.00 mm

Depth

18.00 mm

Dim

(W x H x D) 7.00 x 7.00 x 18.00 mm

Weight

400 g

Factory colour

White

IP54

Signal standard

IP

Bluetooth

No

Display resolution

1920 x 1080 Pixel

Microphone

Yes

Type

IP-security camera

Wi-Fi

Yes

UKCA

yes

Ethernet LAN

no

Built-in speaker(s)

yes

Card reader integrated

yes

Frame rate

15 fps

Manual

yes

Night vision

yes

Maximum memory card size

128 GB

Mounting kit

yes

Built-in HDD

no

Number of cameras

1

Motion sensor

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436796 Hama 00176653 Wireless IP CCTV camera

Description

With the surveillance camera you can have a view on everything from your property to the garage to the horse stable - and that too in pin-sharp full-HD quality. Monitor your house and yard with motion sensor, live view and night vision on your smartphone - for a safe home.


Motion detection

WLAN surveillance camera responds to movements: If the camera registers motion, you can inform yourself by push-notification or start recording automatically


Infrared night vision

Detailed images in the dark: Thanks to infrared night vision, you can also rely on camera surveillance at night


2-way audio

Communication from everywhere: Microphone and speakers enable contact via the WLAN camera and your smartphone or tablet just like in an intercom


Recordings in Full HD 1080p

Razor-sharp images: Whoever is creeping about your property - with the recording of the outdoor camera in full HD 1080p you can see everything and everyone


MicroSD card slot

More local memory completely without cloud with microSD card slot: Memory cards up to 128 GB offer enough space for extensive video recordings, so that no recording material is lost


Easy operation by APP from everywhere

Whether sofa or beach chair: The Hama Smart home APP and wireless camera give you control over the property, garden and front door from anywhere and at any time


Convenient voice control

Whether Amazon Alexa, Google Assistant or Apple Siri: Using voice control, you can easily display the live image from your wireless outdoor camera on devices with monitor


Smart home without gateway

Our surveillance camera works completely without gateway (hub): You do not need any additional device and save additional costs, because the camera establishes a Wi-Fi direct connection to the router


Can be extended with other Smart home products

Step by step Smart HOME: With the Hama Smart HOME APP you can upgrade and network your smart home with any number of Hama Smart home products

This text is machine translated.

Features

  • Colour: White, color tone: White, signal transmission: WiFi, resolution: 1920 x 1080 (full HD), frame rate: Max. 15 pictures per second, frequency range: 2.4 GHz, wireless coding: WPA2, Max. Hardware resolution: 1920 x 1080 pixels, online storage: Yes, storage capacity: 128 GB, storage medium: MicroSD, Special feature: Built-in microphone, Cloud-storage: yes, capturing angle: 110°, integrated: loudspeaker, IP-protection class: IP54 (protection against dust and water-spray), max. Angle of inclination 0 °, max. Swivel range: 0 °, sensors: Motion sensor, voice control: Amazon Alexa (AVS), Google HOME, ambient temperature in operation: Approx. -10°C to approx. +50°C, additional functions: Night light function, night view, width: 7 cm, height: 7 cm, Cable length: 180 cm, depth: 18 cm, power supply: power supply (5V), recommended application: Home Wizard

Scope of delivery

  • - 1 smart surveillance camera
  • - Mounting material
  • - 1 Quick start guide
  • - 1 Safety instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)