
Number
LTE IP-Rotatable/tilting camera;3840 x 2160 p;ReolinkTrackMix Series G770 + Solar Panel 2;B4GTMXPT4K09SPCOutdoors, Indoors, Fixed
Highlights & Details
- 4G LTE mobile network for stable connection
- 8 megapixel 4K resolution
- Two lenses for wide angle and close-up shots
- Dual lens – Dual view – Dual tracking
- Pan and tilt function and auto-tracking (automatic tracking)
- 6-fold hybrid zoom for detailed remote views
- Intelligent detection of people, vehicles and animals
- Real-time motion detection and notifications
- Two-way audio for real-time communication
- Integrated siren and spotlight
- Improved night vision in color and black and white
- Integrated Micro SD-card slot for micro SD-cards up to 128 GB
- Weather-proof with protection class IP65 for outdoor use
- Included Solar Panel 2 for maintenance-free continuous operation
Technical specifications
- Video resolution: Up to 3840 x 2160 (8.0 megapixels) at 15 images/sec.
- Lens: F=2.8 mm at F=1.6; f=8 mm at F=1.6
- Video compression: H.264, H.265
- Field of view: Horizontal: 108°-57°, vertical: 38°-21°
- Zoom 6-fold Hybrid Zoom
- Day/night mode: IR-cut filter with automatic switching
- Infrared night vision: Up to 30 meters (LED: 2 pieces. / 940 nm)
- Colour night vision: Spotlight: 1 pieces/6500K/450 lumens (15 meters)
- Frame rate: Mainstream: 10 fps - 15 fps (standard: 15 fps); substream: 10 fps - 15 fps
- Bit rate: Mainstream: 1024 Kbps - 4096 Kbps (Standard: 2048 Kbps); Substream: 64 Kbps - 672 Kbps (Standard: 672 Kbps)
- Audio: Two-way audio
- Battery: 7.2 V, 5100 mAh (36.72 Wh) rechargeable battery (battery life varies according to settings, conditions of use and ambient temperature)
- Reolink solar panel 2
- DC POWER 5 V/2 A
- Power connection USB type-C connection
- Reset button: Yes
- Network: Nano-SIM card slot
- Audio: Built-in microphone and speaker
- Swivel and tilt angle: Pan: 355°, tilt: 0°~90° (speed adjustable)
- Preset points: Supports 1 protection position and up to 32 preset positions (presets)
- Auto-tracking: Supported
- FREQUENCY BANDS: EUROPE: LTE FDD: B1/B3/B7/B8/B20/B28A WCDMA: B1/B8; USA: LTE FDD: B2/B4/B5/B13/B14/B66/B71; AUSTRALIA: LTE FDD: B1/B3/B5/B7/B8/B28 WCDMA: B1/B8
- Operating system: PC: Windows, Mac OS; Smartphone: IOS, Android
- Smart alarms: PIR detection; detection of people / vehicle detection / pet detection
- Recording mode: Motion recording
- PROTOCOL & STANDARD: SSL, TCP/IP, UDP, UPNP, SMTP, NTP, P2P
- Max. User access: Supports up to 12 simultaneous video streams (10 x Substream and 2 x Mainstream)
- Intelligent alarm: PIR detection / identity recognition / vehicle detection / animal detection
- PIR sensor distance: Adjustable up to 11 m.
- PIR detection angle 100° horizontal
- Recording mode: Motion-controlled recording
- Time lapse: Yes
- Smart home: Google assistant
- Cloud storage: Supports Reolink cloud (available in selected countries)
- OPERATING TEMPERATURE -10°C - +55°C (14°F - 131°F)
- Operating humidity 20% - 85%
- Product type
CCTV camera set
- CCTV features
Saves footage on SD card
2-way communication
Vehicle recognition
Pet recognition
IR LEDs
Speaker
Microphone
Optical zoom
Identity recognition
Pan-tilt function
Show more
- Camera type
Rotatable/tilting camera
- Power supply
Solar cell
Rechargeable battery
- Resolution (max.)
3840 x 2160 p
- Sensor size
8.5 mm (1/3")
- Sensor type
CMOS
Google Home
- Focal length
2,8 mm
8 mm
- Viewing angle
Horizontal: 108°-57°; vertical: 38°-21°
- Max. viewing angle hor.
108°
- Vertical viewing angle
38°
- App compatibility
Yes
- Transfer type
LTE
- IR range (max.)
30 m
- Used at
Outdoors
Indoors
Fixed
- Type
microSD card (up to 128 GB)
- Width
147 mm
- Height
228.2 mm
- Depth
129 mm
- Dim
(W x H x D) 147 x 228.2 x 129 mm
- Weight
1.4 kg
- Factory colour
Camouflage green
IP65
- Signal standard
IP
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3730466 Reolink TrackMix Series G770 + Solar Panel 2 B4GTMXPT4K09SPC LTE IP CCTV camera set 3840 x 2160 p
Description
The innovative Dual lens system with wide angle and telephoto lens captures large areas in high detail and automatically zooms in moving objects. The two views are displayed on the same screen for seamless monitoring. With the integrated pan and tilt with auto-Zoom tracking, recognized people, vehicles and animals are precisely monitored, while at the same time the overview is retained.
With a resolution of 4K 8 MP, the camera delivers exceptional image quality. The high resolution makes the images clear and precise, so you can see every detail, WAS is especially important for safety-related events.
The improved night vision function of the Trackmix G770 series enables you to take especially clear and colorful pictures even with minimum lighting. The camera has two infrared LEDs and a headlight, which also provides for a detailed picture at night.
In case of suspicious activities, light and siren alarms can be triggered automatically. These features are especially useful for preventing potential threats before they can cause harm.
The Wireless PTZ Surveillance Camera can communicate in both directions (two-way audio), and the built-in microphone and speaker allow visitors in front of the camera to be heard and addressed in real time from anywhere.
The camera supports MicroSD cards with a capacity of up to 128 GB and also offers the option of storing data in the cloud. This ensures a flexible and secure storage of your pictures and can be adapted to individual requirements.
The Reolink Trackmix series G770 is equipped with a 5100 mAh rechargeable battery* and in combination with the 6 W Reolink solar panel 2 the camera can be supplied with solar power permanently and energy-efficiently. The solar module can be installed flexibly with the 4 meter long cable and also the angle of the panel can be set, in order to achieve an optimum sun-radiation independent of the camera position.
Live views, recordings and alarm messages can be retrieved anytime and from anywhere via the Reolink APP and PC client without monthly additional costs.
The weatherproof IP65 housing reliably protects the camera from dust and water and ensures long-term outdoor use. Moreover, the compatibility with Google Assistant allows for convenient voice command control and integration into existing Smart home systems. The Reolink TrackMix G770 with solar panel 2 impresses through its high picture quality, intelligent functions and maximum independence of power and WLAN connections and thus represents a professional solution for demanding safety requirements.
This text is machine translated.
Scope of delivery
- 1x Reolink Trackmix Series G770 surveillance camera
- 1 x Reolink solar panel 2
- 1x assembly template
- 1x quick start guide
- 1x USB-C cable
- 2x strap










