
Number
Wi-Fi IP-Bullet camera;3840 x 2160 p;ReolinkNetzwerkkamera;W430Outdoors
Highlights & Details
- 8 megapixel 4K resolution
- Dual band-WLAN with 2T2R MIMO-antennae
- With color night vision and 5-way optical Zoom
- Intelligent identity, vehicle and pet detection
- Integrated alarm siren
- Real-time motion detection
- Weather-proof according to IP67
- Simple remote access via browser and the free Reolink software
Technical specifications
- Resolution 3840 x 2160 (8 mega pixel) @ 20 fps
- Zoom: 5-fold optical Zoom
- Compression: H.265
- Viewing angle: Horizontal 100°-31°, vertical 55°- 17°
- IR-LED:4 pcs / 3 W / 850 Nm
- Colour night vision: LED: 5 pieces / 4 W / 6500 K/ 450 lumens)
- Operating frequency 2.4 GHz / 5 GHz
- DC CURRENT 12.0 V/1 A
- Ethernet 1 x 10 M/100 Mbps RJ45
- Working environment: Operating temperature: -10 °C ~ +55 °C
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
2-way communication
Speaker
Microphone
IR LEDs
Sounder
Optical zoom
Identity recognition
Vehicle recognition
Pet recognition
Show more
- Camera type
Bullet camera
- Power supply
PSU
- Resolution (max.)
3840 x 2160 p
- Sensor size
9.07 mm (1/2.8")
- Sensor type
CMOS
Google Home
Manufacturer-specific
- Focal length
2,7 - 13,5 mm
- Max. viewing angle hor.
100°
- Vertical viewing angle
55°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11a
IEEE802.11ac
IEEE802.11ax
IEEE802.11b
IEEE802.11g
IEEE802.11n
- IR range (max.)
30 m
- Used at
Outdoors
- Type
microSD card (up to 256 GB)
- Width
72 mm
- Depth
238 mm
- (Ø)
80 mm
- Dim
(Ø x D) 80 mm x 238 mm
- Weight
863 g
- F-numbers
F1.6
- Enclosure material
Aluminium
- Factory colour
White
IP67
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3058940 Reolink Netzwerkkamera W430 Wi-Fi IP CCTV camera 3840 x 2160 p
User & Safety Instructions
User & Safety Instructions 3058940 Reolink Netzwerkkamera W430 Wi-Fi IP CCTV camera 3840 x 2160 p
Description
The optimized motorized zoom lens of the camera enables a larger field of view and a faster focusing. The optical 5-fold zoom captures details from the distance and maximizes the monitoring range.
The Reolink W430 possesses LED-headlights and an integrated siren. As soon as something unusual is detected, the LEDs light up and the siren emits a loud tone. This scares off the burglar and offers you additional protection. With the integrated spotlight, the camera can take pictures and videos in color as well as in black and white. The activation of the headlight can be configured according to preference, either by scheduling or by motion detection.
The camera can differentiate between people, vehicles and pets from other objects and transmits precise alarm messages in order to prevent false alarms. If an unwanted visitor is detected, both the floodlight and the siren are activated automatically.
The built-in microphone and speaker and real-time display ensure you can see, hear and communicate wherever you are.
The Reolink WLAN surveillance camera is a dual band WLAN camera with 2.4 GHz and 5 GHz frequency range and 2T2R MIMO antennas. No network cable for outdoor and indoor installations. The use of 5 GHz WLAN-frequency provides higher speeds and a stronger signal, which enables a smooth and uninterrupted live view. You can also switch to the 2.4 GHz frequency in order to increase the range of your surveillance network.
There are several options for storing the recordings. The camera supports 24/7-recordings, motion-controlled recordings and planned recordings. It can be stored on a micro-SD card with a capacity of up to 256 GB (sold separately), a Reolink NVR* or an FTP server.
Thanks to movement detection, you have everything in view. This function can be adapted to your needs. The motion zones are adjustable so that the areas in which motion is triggered and the areas that do not detect movement can be selected. If something is detected, the camera will alert you immediately:
- Send alert emails and push notifications.
- Upload images/videos to FTP server
- Record and save motion detection videos on the micro SD card up to 256 GB or in your Reolink NVR*.
The time lapse function allows you to compress long periods of time into short videos, Ideal for recording sunsets or flowering of plants.
You can access the camera from a distance independent of place and time. You can access the live view and operate the camera with the free Reolink app on your smartphone or via the Reolink client on your computer. The camera is also compatible with the Google assistant.
The Reolink W430 is a surveillance camera that can be installed indoors as well as outdoors. It has a robust, waterproof IP67 aluminum housing and is therefore Ideal suitable for outdoor use. The camera also works perfectly in harsh weather conditions.
This text is machine translated.
Features
- Day/night mode: IR band-blocking filter with automatic switching
- Audio: 2-way audio with integrated microphone and speakers
- WLAN-SECURITY WPA/WPA2/WPA2
- Local memory: Micro SD-card slot (up to 256 GB)
- Current: DC power connection
- System: Reset button
- Browser: IE, Edge, Chrome, Firefox, Safari
- Operating system: PC: Windows, Mac OS; Smartphone: IOS, Android
- Smart alarm: Motion detection / identity recognition / auto-detection
- Recording mode: Motion recording (standard) / schedule recording
- Network protocol & standards: HTTPS, SSL, TCP/IP, UDP, IPv4, UPNP, RTSP, RTMP, ONVIF, SMTP NTP, DHCP, DNS, DDNS, FTP, P2P
- Max. User access: Supports up to 12 simultaneous video streams (10 sub-streams & 2 mainstreams), 20 users (1 administrator account and 19 user accounts)
- Smart home Google assistant
Scope of delivery
- Reolink W430 surveillance camera
- Mains adapter
- Network cable, 1 m
- Cable extension (4.5 m)
- Quick guide
- Video surveillance stickers
- Hole pattern for installation
- Packet with screws
- Screw key
- Waterproof case for network connection.












