
Number
Highlights & Details
Wi-Fi IP-Bullet camera;2560 x 1440 p;ArentiO3;O3Outdoors
- 2K 4 MP resolution for precise and detailed photographs
- Identification of persons, pets, vehicles and luggage for more safety
- Full-color night vision with clear, detailed images in the dark
- Integrated two-way audio system for real-time communication
- Continuous monitoring in 24/7-mode
- Zone monitoring for specific monitoring of certain areas
- Audible and visual alarms for effective defense against any movement
- Flexible storage options with micro SD cards, cloud and NVR support
- IP65 weather protection for reliable use outdoors
Technical specifications
- 1/3" 4 mega pixel CMOS image sensor
- Min Lighting: Colour 0.1 Lux@F2.0, black / white 0.01 Lux@F2.0
- Compression: H.265
- Bit rate 32 Kbps ~ 2 Mbps
- WLAN 2.4 GHz (IEEE 802.11b/g/n/ax)
- Operating temperature: -20°C to 50 °C
- POWER SUPPLY DC 5 V/1 A.
- Connections 1 x Type-C port
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
2-way communication
Speaker
Microphone
IR LEDs
Identity recognition
Vehicle recognition
Pet recognition
- Camera type
Bullet camera
- Power supply
PSU (5 V / DC)
- Resolution (max.)
2560 x 1440 p
- Sensor size
8.5 mm (1/3")
- Sensor type
CMOS
Manufacturer-specific
- Focal length
3,6 mm
- Max. viewing angle hor.
85°
- Vertical viewing angle
45°
- Vertical viewing angle
95°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11ax
- Light sensitivity (+ IR)
0.001 lx
- Light sensitivity (- IR)
0.1 lx
- IR range (max.)
10 m
- Used at
Outdoors
- Type
microSD card (up to 256 GB)
- Width
58 mm
- Height
58 mm
- Depth
156 mm
- Dim
(W x H x D) 58 x 58 x 156 mm
- Weight
124 g
- F-numbers
F1.6
- Factory colour
White
IP65
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3385646 Arenti O3 O3 Wi-Fi IP CCTV camera 2560 x 1440 p
User & Safety Instructions
User & Safety Instructions 3385646 Arenti O3 O3 Wi-Fi IP CCTV camera 2560 x 1440 p
Description
With its 2K 4 MP resolution the Arenti O3 camera delivers sharp and detailed pictures. This excellent image quality allows you to record security events with the highest precision and reliability. The camera is Ideal for monitoring entrances, shop entrances or other security areas and detects reliably persons, pets, vehicles and luggage, WAS the security in each environment clearly increases.
Thanks to the innovative full-color night view, the camera delivers colorful recordings even in darkness. This improves visibility and contributes significantly to safety, especially in dimly lit areas.
The integrated two-way audio function enables a direct communication in real-time with persons near the camera. This feature provides you with a seamless way to ensure security and control, even when you want to welcome visitors, coordinate deliveries efficiently, or contact unwanted people.
The Arenti O3 allows continuous 24/7 recording, so you can access the recorded material at any time.
The zone break detection allows you to individually define surveillance areas, for example driveways, front doors or garden areas. This feature reduces false alarms and allows only relevant alerts to be displayed.
The camera is equipped with audio and visual alarms, which can be triggered automatically when a movement is detected. These features enhance security by addressing unwanted visitors while alerting them to unusual activities.
The Arenti O3 offers flexible storage solutions with SD card support of up to 256 GB and chargeable cloud storage options. Whether you want to store your recordings locally or easily access them online, the camera has plenty of capacity for all your requirements.
The support of WebRTC enables seamless integration with different network video recorders (NVR) and increases the flexibility of monitoring.
The camera uses the latest encryption technologies in order to comprehensively protect your data. These technologies ensure that all transmitted and stored information is handled with the utmost security. Whether it is used for storage in the cloud or on local storage media, your data remains fully protected.
The Arenti O3 is suitable for use in different weather conditions due to its IP65 weather resistance, providing reliable protection outdoors.
This text is machine translated.
Features
- Day/Night: Auto (ICR) / Color / B/W.
- WDR
- Dual stream: Yes
- Audio input/output: Built-in microphone/speaker
- Communication protocol: Arenti Private Cloud Protocol, RTSP
- Interface protocol: Proprietary
- Supported operating systems: IOS 9 or higher, Android 5 or higher
- Security AES128
- Weather proof IP65
- Alarm trigger: Motion detection
- Memory: Micro SD card (up to 256GB), cloud memory, NVR
Scope of delivery
- Arenti O3 surveillance camera
- Mains adapter
- Power Cables
- Screw packet
- Quick guide
- Silicone case.












