
Number
Highlights & Details
Wi-Fi IP-Compact camera;2560 x 1440 p;Arenti;POWER1QOutdoors
- High-resolution 2K-recordings, 4 MP (max. 2560 x 1440 pixels)
- Simple integration in wireless home network via WLAN (2.4 GHz)
- High-performance, built-in Li-ion battery with 9600 mAh
- Up to 6 months battery life possible with approx. 10 recordings/messages per day
- Active defense with stroboscope lights to scare away intruders
- KI-supported person recognition for minimization of false alarms
- Suitable for outdoor use - weather-proof with protection class IP65
- Robust aluminum casing and wall bracket
Technical specifications
- Effective pixels 4 MP (2560 x 1440)
- Minimum illumination: Colour: 0.1 lux with F2.0; black / white: 0.01 lux with F2.0
- Spotlight: Colour temperature 3000 K; range 10 m
- Video compression: H.265
- Wireless connection 2.4 GHz WLAN (IEEE 802.11b/g/n)
- Battery and PIR: 9600 mAh rechargeable Li-ion batteries
- Standby time: 12 months
- Working time: 4-6 months (wake up 10 times a day)
- PIR detection: Detection range up to 9 m, 120°
- Operating temperature: -20°C to 50 °C
- POWER SUPPLY DC 5 V/1 A.
- Dim. (Mm): 79 x 56 x 115 (with magnetic mount); 50 x 56 x 115 (without magnetic mount)
- Product type
CCTV camera
- CCTV features
Battery-powered
White spotlight
IR LEDs
Saves footage on SD card
2-way communication
Microphone
Speaker
Identity recognition
- Camera type
Compact camera
- Power supply
Rechargeable battery
- Resolution (max.)
2560 x 1440 p
- Sensor size
8.5 mm (1/3")
- Sensor type
CMOS
Manufacturer-specific
Alexa
Google Home
- Focal length
3,2 mm
- Viewing angle
120
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
- IR range (max.)
10 m
- Used at
Outdoors
- Type
microSD card (up to 256 GB)
- Width
79 mm
- Height
115 mm
- Depth
56 mm
- Dim
(W x H x D) 79 x 115 x 56 mm
- Weight
361 g
- F-numbers
F2.0
- Enclosure material
Aluminium
- Factory colour
Black/grey
IP65
- Signal standard
IP
Documents & Downloads
Datasheet
Datasheet 3183385 Arenti POWER1Q Wi-Fi IP CCTV camera 2560 x 1440 p
User & Safety Instructions
User & Safety Instructions 3183385 Arenti POWER1Q Wi-Fi IP CCTV camera 2560 x 1440 p
Description
The Arenti POWER1Q provides you with an optimal and clear display during the day and at night. Thanks to the built-in Starlight sensor, the camera can take colored pictures even under poor light conditions. In addition, it also has a warm-white floodlight with 3000 K, which can be activated with motion detection. You can choose between different night vision modes: Full color or infrared.
The Arenti POWER1Q supports motion detection with artificial intelligence (AI), which only detects people and thus reduces false alarms. The sensitivity and detection range can be adjusted on the APP. If the camera detects motion, you get a push notification on your smartphone.
With the POWER1Q you can also communicate with your visitors or unauthorized persons via full duplex audio (2-way audio) in both directions. You can reply from anywhere and record on conversations and videos. The camera is Alexa and Google assistant compatible so that you can transfer live video via voice control to your smart devices.
The Arenti POWER1Q features a high-performance, rechargeable battery with a capacity of 9600 mAh that ensures a long service life after full charge. The camera can be installed wirelessly and placed anywhere where a WLAN signal is available. The monitoring camera supports the 2.4 GHz WLAN-frequency and ensures a stable connection.
Video recordings can be stored on a microSD card (up to 256 GB) or in the Arenti cloud storage service (AWS - Amazon Cloud).
The Arenti POWER1Q is suitable for outdoor use and has IP65 protection for weather resistance and dust protection. It can withstand temperatures from -20 °C to 50 °C and can be used at all seasons.
Note: The POWER1Q wireless security camera requires a stable wireless connection. The WLAN must be available at the installation site and the performance of the WLAN network must be tested prior to installation. The smartphone or tablet must be connected to the same WLAN (2.4 GHz) during installation. No 5 GHz WLAN network is supported.
This text is machine translated.
Features
- Day/night mode: Auto (ICR) / color / black & white
- WDR: Digital WDR
- Audio input/output: Integrated microphone/speaker
- NETWORK: TCP/IP, HTTP, DHCP, DNS
- Supported operating systems: IOS 9 or higher, Android 5 or higher
- Security: User authentication, AES-128, SSL
- Water-tightness IP65
- Accessories: Quick start guide, magnetic holder, warning label, adapter and cable, screw set
- Direct storage of recordings on an optional microSD memory card (max. 256 GB) or chargeable storage in the Arenti Cloud (AWS - Amazon Cloud) possible
- Built-in PIR motion sensor with a detection range of 120 ° and a range of up to 9 m
- IR floodlight with a night vision range of up to 10 m, or night vision in color with built-in 3000 K LED light
- Free APP (iOS and Android) for convenient configuration and live remote access
- Push notifications on your smartphone when motion is detected
- Remote control of real-time recordings
- KI-supported person recognition for minimization of false alarms (e.g. by pets, falling foliage, insects, etc)
- Adjustable monitoring ranges via the APP
- SUPPORTED PROTOCOLS: TCP/IP, HTTP, DHCP, DNS, RTSP
- Compatible with Amazon Alexa and Google assistant.
Scope of delivery
- Arenti battery-operated WLAN surveillance camera POWER1Q
- USB-plug power supply
- Mount
- Fasteners
- USB-C cable
- Quick start instructions










