
Number
Highlights & Details
LAN, Wi-Fi IP-Rotatable/tilting camera;2880 x 1620 p;Dahua TechnologyHero Dual D1, DH-H5D-5F;DH-IPC-H5DP-5F-0360B-EURIndoors
- Two lenses 5 MP fixed lens + 5 MP swivel and tilt lens
- 10 MP total resolution for pin-sharp images
- Manual and motorized angle adjustment for flexible monitoring
- Night vision - up to 10 meters
- Intelligent detection of persons and pets with tracking (Smart tracking)
- Automatic patrol can be set for the protection of important zones in the room
- Two-way audio for real-time communication
- Detection of abnormal noise with push notification
- Dual band WLAN
- Active deterrent with flashlight and siren
- Easy installation and use via the Imou APP
- Micro SD card up to 256 GB (not included)
- Thanks to the 1-click call button, you can trigger a call quickly and comfortably on the coupled smartphone
Technical specifications
- Resolution 10 MP (2 x 5 MP / 2880 x 1620 lenses)
- Video compression: H.265
- Image sensor: 2 x 1/3” 5 mega pixel progressive CMOS
- Swivel and tilt: PT lens: 0 – 349° pan and -5 – 90° tilt; Fixed lens with manual angle adjustment: 0 – 15° tilt
- Frame rate: Mainstream: 2880 × 1620 15 fps; Substream: 640 × 360 15 fps
- Video bit rate: H.265: 768 kbps–4096 kbps
- Image rotation 0°/180°
- Audio compression: G.711a
- Network connection 2.4/5 GHz WLAN, RJ45 1 x 100 Mbps Ethernet port
- WLAN: IEEE 802.11a/b/g/n/ac/ax 2.4–2.4835 GHz, 2.4 GHz, EIRP≤20 dBm & 5.15 – 5.325 GHz, 5 GHz, EIRP≤23 dBm@5150 - 5250 MHz
- POWER SUPPLY 5 V DC (USB-C)
- Energy consumption: Base: 2.5 W; max.: 5.4 W (Pulling-Stream + IR + PT-Rotation)
- Operating temperature: -10 °C to + +45 °C.
- Product type
CCTV camera
- CCTV features
2 lenses
2-way communication
Microphone
Speaker
IR LEDs
ONVIF support
Identity recognition
Pet recognition
Saves footage on SD card
Sounder
Show more
- Camera type
Rotatable/tilting camera
- Power supply
12 V / DC
- Resolution (max.)
2880 x 1620 p
- Sensor size
8.5 mm (1/3")
- Sensor type
CMOS
Manufacturer-specific
- Focal length
3,6 mm
- Max. viewing angle hor.
86°
- Vertical viewing angle
46°
- Vertical viewing angle
104°
- App compatibility
Yes
- Transfer type
LAN
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11ac
IEEE802.11ax
- IR range (max.)
10 m
- Used at
Indoors
- Type
microSD card (up to 256 GB)
- Height
125.7 mm
- (Ø)
80.9 mm
- Dim
(Ø x H) 80.9 mm x 125.7 mm
- Weight
233 g
- F-numbers
F2.0
- Factory colour
White
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3436412 Dahua Technology Hero Dual D1, DH-H5D-5F DH-IPC-H5DP-5F-0360B-EUR LAN, Wi-Fi IP CCTV camera 2880 x 1620 p
User & Safety Instructions
User & Safety Instructions 3436412 Dahua Technology Hero Dual D1, DH-H5D-5F DH-IPC-H5DP-5F-0360B-EUR LAN, Wi-Fi IP CCTV camera 2880 x 1620 p
Description
The camera features a fixed lens and a swiveling and tilting lens. This gives you the option of permanently monitoring a fixed area – e.g. an entrance area – and at the same time can flexibly follow persons or moving objects in the room with the movable lens. Thanks to the swivel range from 0° to 349° as well as a vertical inclination of -5° to 90° the camera keeps every corner of the room reliably in the view.
With IR night vision, the Hero Dual D1 enables clear and highly detailed IR night vision at up to 10 m range, even in total darkness.
Its innovative features such as AI-enabled detection of people and pets with automatic tracking provide a reliable and smart protection for your home. The Hero Dual D1 records abnormal sounds and immediately alerts you. The camera also enables you to set an automatic patrol, with which the camera automatically covers and monitors the most important points in the room.
With free Dahua APP, you will receive a push notification immediately if something unexpected happens - with the 2-way audio technology you can also remotely communicate and greet guests or deter unwanted guests.
Thanks to the 1-click call button, you can trigger a call quickly and easily on the coupled smartphone, whereby you can always ask for help without much effort.
With the "One-Click Privacy Mode" you can put the camera in the standby mode when it is not being used. This means that the camera remains in the idle state and you are sure that you cannot be observed or disturbed by others at home.
With Dual Wi-Fi (2.4 GHz and 5 GHz), as well as the latest WiFi6 connection, the camera offers seamless integration into the home network with the lowest loss of speed and performance of the network. The Hero Dual D1 camera comes with the latest H.265 coding to save data consumption in your home network for consistent and high image transfer quality.
Thanks to the new Bluetooth pairing function from Dahua, the Hero Dual D1 camera offers a fast and easy installation option without huge previous knowledge, the camera is integrated in your home network within a few moments and thus provides smart and carefree security in no time at all.
This text is machine translated.
Features
- Hero Dual D1 (DH-H5D-5F)
- Day/Night: Auto (ICR)/Color/B/W.
- Audio: Two-way audio with built-in speaker and microphone
- Audio compression: G.711a
- Siren: Yes
- Motion detection: Yes
- Person recognition: Yes
- Pet detection: Yes
- Unusual sound alarm: Yes
- Data protection mode: Yes
- WLAN-coupling: Bluetooth-coupling
- Memory options: Supports Micro SD card (up to 256 GB)
- Operating software: DMSS
- Supported platforms: IOS, Android.
Scope of delivery
- Dahua Hero Dual D1 surveillance camera
- Mains adapter
- Drill template
- USB cable
- Quick guide
- Mounting set
















