
Number
Highlights & Details
Wi-Fi IP-Compact camera;1280 x 720 p;Staboindoorcam_fisheye;51091Indoors
- Data transfer via WLAN
- Protection against interference
- Automatic 180° swivel function
Technical specifications
- 2.412 MHz - 2.4835 GHz transmission frequency range: WiFi
- Max. Image resolution: 720P HD
- Frame rate: 50 Hz: 20 fps, 60 Hz: 25 fps
- H.264 video encoding:
- White balance: automatic
- The IR-LEDs: 2
- Wi Fi-Sicherheit WPA/PSK
- Wi Fi-Frequenz: 2.4 GHz
- Operating voltage: 5 V DC/1 A (micro-USB connection)
- Operation LED: Green
- Operating temperature: 10°C ~ 50 °C
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
2-way communication
Fish eye lens
IR LEDs
Speaker
Microphone
- Camera type
Compact camera
- Resolution (max.)
1280 x 720 p
- Sensor size
6.35 mm (1/4")
- Sensor type
CMOS
- Focal length
1,44 mm
- Max. viewing angle hor.
185°
- Vertical viewing angle
120°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
- IR range (max.)
10 m
- Used at
Indoors
- Type
microSD card (up to 128 GB)
- Height
120 mm
- (Ø)
80 mm
- Dim
(Ø x H) 80 mm x 120 mm
- Weight
96 g
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1611476 Stabo indoorcam_fisheye 51091 Wi-Fi IP CCTV camera 1280 x 720 p
User & Safety Instructions
User & Safety Instructions 1611476 Stabo indoorcam_fisheye 51091 Wi-Fi IP CCTV camera 1280 x 720 p
Description
This text is machine translated.
Features
- WLAN-technology (2.4 GHz): safe radio transmission, protection of privacy, protected against interference by other radio applications
- HD-color camera with automatic night vision function
- Wireless transmission of video/audio
- Toll-free app (iOS or Android)
- Automatic Video (Video notion detection)
- PUSH notifications
- Manual Video Recording
- Snapshot function
- Counter voice function
- Finger control via App: Tilt, swivel, zoom
- MicroSD card slot
- Table/wall mounting.
Scope of delivery
- Camera
- Power supply DC 5 V / 1 A;
- USB connection cable 1.2 m
- Fasteners
- User manual.


