
Number
Highlights & Details
Wi-Fi IP-Rotatable/tilting camera;2880 x 1620 p;IMOURex VT Pro;IPC-S2VBP-5M0WR-imouIndoors
- 5MP fixed lens
- 2.4" screen
- Slot for micro SD card
- Alarm notification
- Wi-Fi connection
- AI-Smart detection
Technical specifications
- Video compression: H.265/H.264
- Frame rate: Up to 15fps
- Digital Zoom 8 x
- Power supply 5 V/DC, 1 A
- Rechargeable battery 2000 mAh
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
2-way communication
Speaker
Microphone
IR LEDs
Identity recognition
Pet recognition
Pan-tilt-zoom
ONVIF support
Sounder
- Camera type
Rotatable/tilting camera
- Power supply
PSU
Rechargeable battery
- Resolution (max.)
2880 x 1620 p
- Sensor size
8.5 mm (1/3")
- Sensor type
CMOS
Manufacturer-specific
- Focal length
3,6 mm
- Max. viewing angle hor.
87°
- Vertical viewing angle
48°
- Vertical viewing angle
108°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
- IR range (max.)
20 m
- Used at
Indoors
- Type
microSD card (up to 256 GB)
- Width
60 mm
- Height
124.5 mm
- Depth
63 mm
- Dim
(W x H x D) 60 x 124.5 x 63 mm
- Weight
290 g
- Factory colour
Black
- Signal standard
IP
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3349323 IMOU Rex VT Pro IPC-S2VBP-5M0WR-imou Wi-Fi IP CCTV camera 2880 x 1620 p
User & Safety Instructions
User & Safety Instructions 3349323 IMOU Rex VT Pro IPC-S2VBP-5M0WR-imou Wi-Fi IP CCTV camera 2880 x 1620 p
Description
This text is machine translated.
Features
- 0 - 355° panorama swivel and 0 - 90° inclination function
- 2-way communication (built-in microphone and speakers)
- Configurable region
- Private mode
- Smart tracking
- Imou APP: IOS Android
- Reset button.
Scope of delivery
- Camera
- Quick start guide
- Power adapter
- USB cable.





















