
Number
Highlights & Details
Wi-Fi IP-Rotatable/tilting camera;2880 x 1620 p;IMOUCruiser 2 3K;IPC-GS7EP-5M0WE-imouOutdoors
- 5MP 3K videoDetection of humans and carsBuilt-in headlight and 110 dB loud siren 8-way digital Zoom Alarm notification
Technical specifications
- Video compression : H.265/H.264 Frame rate: Up to 25/30 fpsPOWER SUPPLY DC 12 V1 AOperating temperature: -30 °C - +60 °C
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
2-way communication
Speaker
Microphone
IR LEDs
Identity recognition
Sounder
ONVIF support
Vehicle recognition
White spotlight
- Camera type
Rotatable/tilting camera
- Resolution (max.)
2880 x 1620 p
- Sensor size
9.4 mm (1/2.7")
- Sensor type
CMOS
Manufacturer-specific
- Focal length
3,6 mm
- Max. viewing angle hor.
85°
- Vertical viewing angle
42°
- Vertical viewing angle
102°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11ax
IEEE802.11b
IEEE802.11g
IEEE802.11n
- IR range (max.)
30 m
- Used at
Outdoors
- Type
microSD card (up to 256 GB)
- Width
110.4 mm
- Height
128.8 mm
- Depth
132.7 mm
- Dim
(W x H x D) 110.4 x 128.8 x 132.7 mm
- Weight
423 g
- Enclosure material
Plastic
- Factory colour
White
IP66
- Signal standard
IP
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2856664 IMOU Cruiser 2 3K IPC-GS7EP-5M0WE-imou Wi-Fi IP CCTV camera 2880 x 1620 p
User & Safety Instructions
User & Safety Instructions 2856664 IMOU Cruiser 2 3K IPC-GS7EP-5M0WE-imou Wi-Fi IP CCTV camera 2880 x 1620 p
Description
This text is machine translated.
Features
- Imou APP: IOS, AndroidInserted microphone and loudspeakerWi-Fi connection Active deterrent Full color night-light sensorConfigurable regionMotion detectionSmart tracking—automatically tracks moving objectsMicro SD-card slot (up to 256 GB), memory card not included in the delivery.
Scope of delivery
- Camera
- Quick start guide
- Mounting template
- Power cable;
- Waterproof connector
- Screws and raw plugs.
System requirements
- IOS, Android
















