
Number
Wi-Fi IP-Rotatable/tilting camera;2304 x 1296 p;IMOUCruiser Dual 6MP;IPC-S7XP-6M0WED-0360B-imouOutdoors
Highlights & Details
- 3MP fixed lens + 3MP PT lens
- Alarm at abnormal tone
- Alarm notification
- Wi-Fi connection
- Detection of people
Technical specifications
- 3 mega pixel progressive CMOS
- Video compression: H.265/H.264
- 8 x digital Zoom
- DC 12V1A power supply
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
Microphone
Speaker
2-way communication
IR LEDs
Identity recognition
Vehicle recognition
2 lenses
Pan-tilt function
Sounder
Show more
- Camera type
Rotatable/tilting camera
- Power supply
PSU
- Resolution (max.)
2304 x 1296 p
- Sensor size
9.07 mm (1/2.8")
- Sensor type
CMOS
Manufacturer-specific
- Focal length
3,6 mm
- Max. viewing angle hor.
88°
- Vertical viewing angle
45°
- Vertical viewing angle
107°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11ax
IEEE802.11b
IEEE802.11g
IEEE802.11n
- IR range (max.)
30 m
- Used at
Outdoors
- Type
microSD card (up to 256 GB)
- Width
124.98 mm
- Height
201.9 mm
- Depth
158.72 mm
- Dim
(W x H x D) 124.98 x 201.9 x 158.72 mm
- Weight
642 g
- Factory colour
White
IP66
- Signal standard
IP
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3203137 IMOU Cruiser Dual 6MP IPC-S7XP-6M0WED-0360B-imou Wi-Fi IP CCTV camera 2304 x 1296 p
User & Safety Instructions
User & Safety Instructions 3203137 IMOU Cruiser Dual 6MP IPC-S7XP-6M0WED-0360B-imou Wi-Fi IP CCTV camera 2304 x 1296 p
Description
This text is machine translated.
Features
- Slot for micro SD card
- Two-way audio
- Motion detection
- Siren: (110 dB)
Scope of delivery
- Camera
- Quick start guide
- Drill template
- Power adapter
- Waterproof connector
- Screws and raw plugs.
Hints
System requirements
- IOS, Android




















