
Number
Highlights & Details
Wi-Fi IP-Bullet camera;2560 x 1440 p;Dahua TechnologyDH-KIT/BF4CA-4G-XL/M0508;DH-KIT/BF4CA-4G-XL/M0508Outdoors
- 4 MP (2560 x 1440) resolution with 1/3" CMOS image sensor
- 4G /LTE module integrated for use anywhere
- AOV (always-on-video) – function for 24/7 shots
- 100% wireless - integrated 10000 mAh Li-ion battery and solar panel (8 W)
- Smart night vision with IR and color
- Night vision - up to 20 meters
- KI-supported detection of persons and vehicles
- Active deterrent with flashlight and siren
- Two-way audio for real-time communication
- Easy installation and use via the Dahua DMSS APP
- Micro SD card up to 512 GB (not included)
- Weather-proof according to IP66
- This text is machine translated.
Technical specifications
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
Identity recognition
Vehicle recognition
Sounder
Solar panel
2-way communication
- Camera type
Bullet camera
- Power supply
Li-ion rechargeable battery
- Resolution (max.)
2560 x 1440 p
- Sensor type
CMOS
Manufacturer-specific
- App compatibility
Yes
- Transfer type
Wi-Fi
- IR range (max.)
20 m
- Used at
Outdoors
- Type
microSD card (up to 512 GB)
- Factory colour
Black
IP66
- Signal standard
IP
Documents & Downloads
Datasheet
Datasheet 3553314 Dahua Technology DH-KIT/BF4CA-4G-XL/M0508 DH-KIT/BF4CA-4G-XL/M0508 Wi-Fi IP CCTV camera 2560 x 1440 p
User & Safety Instructions
User & Safety Instructions 3553314 Dahua Technology DH-KIT/BF4CA-4G-XL/M0508 DH-KIT/BF4CA-4G-XL/M0508 Wi-Fi IP CCTV camera 2560 x 1440 p
Description
Scope of delivery
- 1 x Dahua Apollo Bullet C1 4G (black)
- 1 x solar panel (8 W)
- 1 x power cable
- 2 x mounting template
- 2 x Screw sets
- 2 x wall mount
- 1 x quick start instructions
- 1 x legal notices








