
Fast track dispatch on Wed 21 Oct
11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT incl. VAT plus VAT. plus VAT. Inkl. 0% MwSt. gem §12 Abs. 3 UStG.
plus € 19.99
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bulky goods surcharge without further shipping costs incl. % customer discount
...
14-day return policy included
Highlights & Details
LAN IP-Rotatable/tilting camera;3840 x 2160 p;ReolinkNetzwerkkamera;TrackMix Series P760Outdoors
- 8 megapixel 4K UHD resolution
- Wide-angle and telephoto lens
- Dual lens – dual view – dual tracking
- Automatic pan/tilt to track and zoom in on moving objects
- PoE (Power over Ethernet)
- Real-time motion detection and notifications
Technical specifications
Technical specifications
- Video resolution: Standard: 3840 x 2160 (8.0 megapixels) at 25 frames/sec.
- Video format: H.264, H.265
- Field of view: Horizontal: 104°-38°, vertical: 60°-21°
- Zoom 6 x Hybrid Zoom
- Infrared night vision: Up to 30 meters (100 ft) (LED: 2 pieces / 850 nm)
- Colour night vision: Spotlight: 2 pieces / 6500K / 450 lumens
- Swivel and tilt: Pan: 355°, tilt: 0°~90°
- Working temperature: -10 °C to +55 °C
- Product type
CCTV camera
- CCTV features
2 lenses
Saves footage on SD card
2-way communication
Speaker
Microphone
IR LEDs
PoE IEEE 802.3af
Pan-tilt function
Identity recognition
Vehicle recognition
Pet recognition
White spotlight
Show more
- Camera type
Rotatable/tilting camera
- Power supply
PoE (Power over Ethernet)
- Resolution (max.)
3840 x 2160 p
- Sensor size
8.5 mm (1/3")
9.07 mm (1/2.8")
Google Home
- Focal length
2,8 mm
8 mm
- Max. viewing angle hor.
104°
- Vertical viewing angle
60°
- App compatibility
Yes
- Transfer type
LAN
- IR range (max.)
30 m
- Used at
Outdoors
- Type
microSD card (up to 256 GB)
- Width
147 mm
- Height
228 mm
- Depth
110 mm
- Dim
(W x H x D) 147 x 228 x 110 mm
- Weight
1.21 kg
- F-numbers
F1.6
- Factory colour
White
IP65
- Signal standard
IP
- Screen size diagonal (inches)
24 inch
- UKCA
yes
Documents & Downloads
Documents & Downloads
Datasheet
Datasheet 3183387 Reolink Netzwerkkamera TrackMix Series P760 LAN IP CCTV camera 3840 x 2160 p
User & Safety Instructions
User & Safety Instructions 3183387 Reolink Netzwerkkamera TrackMix Series P760 LAN IP CCTV camera 3840 x 2160 p
Description
Description
Experience a whole new way of tracking with the Reolink TrackMix series P760. With swivel and tilt functions and 6-fold hybrid zoom it can follow the detected target automatically and magnify for more details. With a wide-angle and a telephoto lens, it shows both full-frame and close-up shots of the same event on a screen. This 4K camera shows details that are not visible in Full HD.
Improved Dual Lens 4K clarity
Equipped with a wide-angle and telephoto lens, capture 4K full-frame shots and automatically zoom in on moving targets for detailed close-ups.
Auto Zoom & auto tracking
The swivel/tilt function automatically tracks detected persons, vehicles and animals, makes it possible to zoom in and at the same time have everything in view.
Night view in color
With the spotlights you light the environment for clear night shots with bright colors and rich details, day and night will never lose the overview any more.
Easy PoE setup with plug & play
A single cable for power and data supply simplifies the setup of your surveillance systems. Effortless installation, reliable operation.
No monthly subscription necessary
With local storage and in-device AI-detection the cam offers Smart security with fewer false alarms, while your data remains private & safe. No monthly fee.
Person/vehicle/animal recognition
Receive real-time notification of suspicious people, vehicles and animals. Cam differentiates them from falling leaves & raindrops for reduced false alarms.
Double deterrent through light and sound
With motion detection, the camera activates the spotlight & siren alarm against possible dangers. In addition, the two-way audio can deter intruders.
Stay connected via your phone / PC
Receive immediate motion alarms and access live views and video playback of the camera via Reolink APP or Client, anytime & anywhere. No monthly fees.
Flexible storage options
Supports up to 256GB microSD cards, NVR compatibility and cloud storage options for maximum flexibility and security of your recordings.
Build your security system in a simple way
Create a personal security system by integrating your cameras with a Reolink NVR that provides seamless centralized management for your cameras.
Compatible with Google Assistant
With the Google voice control, you can easily control your camera with simple voice commands and monitor your home without any problem.
This text is machine translated.
Improved Dual Lens 4K clarity
Equipped with a wide-angle and telephoto lens, capture 4K full-frame shots and automatically zoom in on moving targets for detailed close-ups.
Auto Zoom & auto tracking
The swivel/tilt function automatically tracks detected persons, vehicles and animals, makes it possible to zoom in and at the same time have everything in view.
Night view in color
With the spotlights you light the environment for clear night shots with bright colors and rich details, day and night will never lose the overview any more.
Easy PoE setup with plug & play
A single cable for power and data supply simplifies the setup of your surveillance systems. Effortless installation, reliable operation.
No monthly subscription necessary
With local storage and in-device AI-detection the cam offers Smart security with fewer false alarms, while your data remains private & safe. No monthly fee.
Person/vehicle/animal recognition
Receive real-time notification of suspicious people, vehicles and animals. Cam differentiates them from falling leaves & raindrops for reduced false alarms.
Double deterrent through light and sound
With motion detection, the camera activates the spotlight & siren alarm against possible dangers. In addition, the two-way audio can deter intruders.
Stay connected via your phone / PC
Receive immediate motion alarms and access live views and video playback of the camera via Reolink APP or Client, anytime & anywhere. No monthly fees.
Flexible storage options
Supports up to 256GB microSD cards, NVR compatibility and cloud storage options for maximum flexibility and security of your recordings.
Build your security system in a simple way
Create a personal security system by integrating your cameras with a Reolink NVR that provides seamless centralized management for your cameras.
Compatible with Google Assistant
With the Google voice control, you can easily control your camera with simple voice commands and monitor your home without any problem.
This text is machine translated.
Features
- Night view in color and black & white
- Time lapse video recording
- Day/night mode: IR-cut filter with automatic switching
- Reset: Reset button
- Stores: MicroSD card slot (Max. 256 GB
- Two-way audio: Built-in microphone and speakers
- Preset: 32
- Auto-tracking: Supported. Pan / tilt to automatically track and zoom to a moving object.
- Browser: Edge, Chrome, Firefox, Safari
- Operating system: PC: Windows, Mac OS. Smartphone: IOS, Android
- Smart alarms: Motion detection, personal detection, vehicle detection, pet detection
- Recording mode: Motion recording (standard), 24/7 recording, recording according to schedule
- Tracking method: Digital tracking, pan and tilt tracking first, digital tracking first
- PROTOCOL & STANDARD: HTTPS, SSL, TCP/IP, UDP, HTTP, IPv4, UPnP, RTSP, RTMP, SMTP, NTP, DHCP, DNS, DDNS, FTP, P2P
- Max. User access: 20 users (1 administrator account & 19 user accounts), supports up to 12 simultaneous video streams (10 × Substream & 2 × Mainstream)
- Smart home Google assistant
- Weather resistance IP65
Scope of delivery
- Reolink Trackmix Series P760 surveillance camera
- Network cable
- Quick guide
- Packet with screws
- Waterproof case for network connection
- Hole pattern for installation.
Hints
The time lapse feature is not available when the camera is connected to an NVR.
Memory card not included
Related products can be found here
Related products can be found here
EarphonesSmartphonesIP Camera AccessoriesMonitor CablesFixed Voltage Mains AdaptersRadiosNetwork SwitchesMicroSD CardsPoE Network ComponentsPower StripsSD CardsNetwork Cables, 1-1 wiredWeather stationsCCTV Camera BracketsUSB CablesPowerlineNetwork Video Recorder (NVR)Mobile Phone SleevesLED Light Bulbs
Description
Description
Experience a whole new way of tracking with the Reolink TrackMix series P760. With swivel and tilt functions and 6-fold hybrid zoom it can follow the detected target automatically and magnify for more details. With a wide-angle and a telephoto lens, it shows both full-frame and close-up shots of the same event on a screen. This 4K camera shows details that are not visible in Full HD.
Improved Dual Lens 4K clarity
Equipped with a wide-angle and telephoto lens, capture 4K full-frame shots and automatically zoom in on moving targets for detailed close-ups.
Auto Zoom & auto tracking
The swivel/tilt function automatically tracks detected persons, vehicles and animals, makes it possible to zoom in and at the same time have everything in view.
Night view in color
With the spotlights you light the environment for clear night shots with bright colors and rich details, day and night will never lose the overview any more.
Easy PoE setup with plug & play
A single cable for power and data supply simplifies the setup of your surveillance systems. Effortless installation, reliable operation.
No monthly subscription necessary
With local storage and in-device AI-detection the cam offers Smart security with fewer false alarms, while your data remains private & safe. No monthly fee.
Person/vehicle/animal recognition
Receive real-time notification of suspicious people, vehicles and animals. Cam differentiates them from falling leaves & raindrops for reduced false alarms.
Double deterrent through light and sound
With motion detection, the camera activates the spotlight & siren alarm against possible dangers. In addition, the two-way audio can deter intruders.
Stay connected via your phone / PC
Receive immediate motion alarms and access live views and video playback of the camera via Reolink APP or Client, anytime & anywhere. No monthly fees.
Flexible storage options
Supports up to 256GB microSD cards, NVR compatibility and cloud storage options for maximum flexibility and security of your recordings.
Build your security system in a simple way
Create a personal security system by integrating your cameras with a Reolink NVR that provides seamless centralized management for your cameras.
Compatible with Google Assistant
With the Google voice control, you can easily control your camera with simple voice commands and monitor your home without any problem.
This text is machine translated.
Improved Dual Lens 4K clarity
Equipped with a wide-angle and telephoto lens, capture 4K full-frame shots and automatically zoom in on moving targets for detailed close-ups.
Auto Zoom & auto tracking
The swivel/tilt function automatically tracks detected persons, vehicles and animals, makes it possible to zoom in and at the same time have everything in view.
Night view in color
With the spotlights you light the environment for clear night shots with bright colors and rich details, day and night will never lose the overview any more.
Easy PoE setup with plug & play
A single cable for power and data supply simplifies the setup of your surveillance systems. Effortless installation, reliable operation.
No monthly subscription necessary
With local storage and in-device AI-detection the cam offers Smart security with fewer false alarms, while your data remains private & safe. No monthly fee.
Person/vehicle/animal recognition
Receive real-time notification of suspicious people, vehicles and animals. Cam differentiates them from falling leaves & raindrops for reduced false alarms.
Double deterrent through light and sound
With motion detection, the camera activates the spotlight & siren alarm against possible dangers. In addition, the two-way audio can deter intruders.
Stay connected via your phone / PC
Receive immediate motion alarms and access live views and video playback of the camera via Reolink APP or Client, anytime & anywhere. No monthly fees.
Flexible storage options
Supports up to 256GB microSD cards, NVR compatibility and cloud storage options for maximum flexibility and security of your recordings.
Build your security system in a simple way
Create a personal security system by integrating your cameras with a Reolink NVR that provides seamless centralized management for your cameras.
Compatible with Google Assistant
With the Google voice control, you can easily control your camera with simple voice commands and monitor your home without any problem.
This text is machine translated.
Features
- Night view in color and black & white
- Time lapse video recording
- Day/night mode: IR-cut filter with automatic switching
- Reset: Reset button
- Stores: MicroSD card slot (Max. 256 GB
- Two-way audio: Built-in microphone and speakers
- Preset: 32
- Auto-tracking: Supported. Pan / tilt to automatically track and zoom to a moving object.
- Browser: Edge, Chrome, Firefox, Safari
- Operating system: PC: Windows, Mac OS. Smartphone: IOS, Android
- Smart alarms: Motion detection, personal detection, vehicle detection, pet detection
- Recording mode: Motion recording (standard), 24/7 recording, recording according to schedule
- Tracking method: Digital tracking, pan and tilt tracking first, digital tracking first
- PROTOCOL & STANDARD: HTTPS, SSL, TCP/IP, UDP, HTTP, IPv4, UPnP, RTSP, RTMP, SMTP, NTP, DHCP, DNS, DDNS, FTP, P2P
- Max. User access: 20 users (1 administrator account & 19 user accounts), supports up to 12 simultaneous video streams (10 × Substream & 2 × Mainstream)
- Smart home Google assistant
- Weather resistance IP65
Scope of delivery
- Reolink Trackmix Series P760 surveillance camera
- Network cable
- Quick guide
- Packet with screws
- Waterproof case for network connection
- Hole pattern for installation.
Hints
The time lapse feature is not available when the camera is connected to an NVR.
Memory card not included
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
More interesting products
(*All information is plus legal VAT)
€ 149.99*

€ 41.99*

Conrad Electronic
€ 71.99*

Conrad Electronic
€ 75.99*

Conrad Electronic
€ 149.99*

Conrad Electronic
€ 75.99*

Conrad Electronic
€ 159.99*

€ 83.99*































