
Number
Highlights & Details
LAN IP-Compact camera;4096 x 1840 p;AnnkeI91DW;I91DWOutdoors
- 180° panoramic view with two lenses
- Ultra HD 4K resolution at 4096 x 1840
- Instant APP and email notifications
- PoE- or DC 12 V-power supply
- Secure thanks to SSL and HTTPS encryption
- Supports ONVIF-, RTSP- and FTP-protocols
- Flexible storage options
- Weatherproof IP66
Technical specifications
- 2 x 1/2.5" CMOS image sensor with progressive scanning
- Lens: Two lenses: 2.8 mm
- Maximum resolution: 4K (4096 x 1840), image ratio: 20:9
- Video compression: Mainstream: H.265+/H.265/H.264/H.264, stream H.265/H.264/MJPEG
- AUDIO COMPRESSION G.711/G.722.1/G.726/MP2L2/PCM/AAC-LC/MP3
- Min Illumination: Colour: 0.005 lux @ (F1.2, AGC ON), 0 lux with IR
- Viewing angle: Horizontal 180° ± 10°, vertical 81° ± 10°
- Light range: White light up to 20 m, IR light up to 30 m
- PoE (802.3af), 12 V DC ± 25%, Ø 5.5 mm coaxial connector
- Ethernet-interface 1 RJ45 10 M/100 M self-adaptive Ethernet connection
- Alarm input/output: 1 input, 1 output (max. 24 V DC, 1 A)
- Operating temperature: -30 °C - 60 °C
- Product type
CCTV camera
- CCTV features
2 lenses
Saves footage on SD card
Identity recognition
Vehicle recognition
IR LEDs
White spotlight
PoE IEEE 802.3af
2-way communication
Microphone
Speaker
Show more
- Camera type
Compact camera
- Power supply
PoE (Power over Ethernet)
- Resolution (max.)
4096 x 1840 p
- Sensor size
10.16 mm (1/2.5")
- Sensor type
CMOS
- Focal length
2,8 mm
- Max. viewing angle hor.
180°
- Vertical viewing angle
81°
- App compatibility
Yes
- Transfer type
LAN
- Light sensitivity (+ IR)
0 lx
- Light sensitivity (- IR)
0.005 lx
- IR range (max.)
30 m
- Used at
Outdoors
- Type
microSD card (up to 256 GB)
- Width
103.6 mm
- Height
76 mm
- Depth
193.4 mm
- Dim
(W x H x D) 103.6 x 76 x 193.4 mm
- Weight
600 g
- Enclosure material
Metal
Plastic
- Factory colour
White
IP66
- Signal standard
IP
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2922329 Annke I91DW I91DW LAN IP CCTV camera 4096 x 1840 p
User & Safety Instructions
User & Safety Instructions 2922329 Annke I91DW I91DW LAN IP CCTV camera 4096 x 1840 p
Description
Equipped with two 1/2.5" BSI sensors and 2 x 2.8 mm / F1.2 lenses, the Ultra HD camera offers 4K video at a resolution of 4096 x 1840 at 20 fps. The high picture quality remains clear and fluid even when zooming without any delays. This ensures a detailed and precise image reproduction that captures all the important details.
Thanks to the advanced full-color night vision technology, users can watch every detail in the live stream both by day and by night. The camera offers two lighting modes: Colour night vision up to 20 meters and infrared light, allowing black and white images up to 30 meters.
The intelligent motion detection 2.0 technology (motion detection 2.0) of the ANNKE I91DW camera can differentiate between people and vehicles from other objects. This significantly reduces false alarms due to wind, rain, leaves or animals. The system sends instant notifications via APP and e-mail with snapshots when a motion is detected. There are also four other intelligent detection settings that monitor specific lines and zones and prevent unwanted activity.
The integrated two-way communication of this camera, with a microphone with noise suppression and a speaker, enables the recording of videos with audio information. This increases security by simplifying communication with visitors and allowing unwanted guests to be rejected. Adjustable sirens and 12 pre-set acoustic warning signals are also available.
The camera supports various storage options. The built-in microSD/SDHC/SDXC slot supports memory cards with a capacity of up to 256 GB (not included). This allows local storage of videos without the need for additional devices. It is also possible to store video recordings on a network video recorder (NVR) and NAS without any problem.
The ANNKE I91DW camera supports the transmission of secure protocols such as ONVIF, RTSP, FTP and is encrypted by SSL and HTTPS. It works with third-party software and ONVIF-compatible systems.
The H.265+ video compression not only allows longer video recordings and more efficient storage, but also enables the transmission of high-resolution 4K videos without loss of quality. This advanced format offers significant improvement over the previous H.264 standard and is Ideal for surveillance systems where image quality and storage capacity are important.
With the free ANNKE Vision APP and the client, users can remote control the camera via 3G/4G/5G or Wi-Fi and access the live stream or the playback. The camera sends out instant app notifications and e-mail alerts when movement is detected to prevent possible intruders.
This surveillance camera is weather-proof according to IP66 and works reliably in a temperature range from -30 °C to +60 °C. It can withstand extreme weather conditions and is optimally suitable for outdoor use.
This text is machine translated.
Features
- Microphone: Integrated microphone, recording with sound
- Speakers: Built-in speaker, max. Acoustic pressure 10 cm:95 dB
- Illumination: White light, IR
- Motion detection: Movement detection of persons and vehicles (Motion detection 2.0)
- IMAGE ENHANCEMENT: BLC, HLC, 3D DNR
- Wide dynamic range 120 dB WDR
- Network protocols: TCP/IP, ICMP, HTTP, HTTPS, 802.1x, FTP, DHCP, DNS, DDNS, RTP, RTSP, RTCP, NTP, UPNP, SMTP, IGMP, QoS, IPv6, UDP, Bonjour, SSL/TLS, WEBSOCKET, SNMP
- API: Open Network Video Interface Version 19.12
- Alarm event: Motion detection (supports passenger and vehicle recognition), video manipulation, exception detection
- Intelligent detection: Detection of line crossings, detection of intruders, detection of area, detection of the exit from an area (support for the detection of persons and vehicles)
- Audio alarm: Adjustable parameters, custom audio support, can be triggered by APP
- Region of Interest (ROI): 1 fixed region for the mainstream
- General function: IP address filter
- Storage: Built-in Micro-SD/SDHC/SDXC slot, up to 256 GB, supports NAS, NVR
- Hardware reset: Yes
Scope of delivery
- ANNKE I91DW PoE surveillance camera
- Metal holder
- Monitoring shield
- Network cable
- Waterproof connection
- Fixing screws
- User manual.



















