• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Annke N46PCK 16-channel Network video recorder

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Annke N46PCK 12 MP 16 channel H.265+ PoE network recorder

  • 12 MP resolution and live-view in real-time
  • Up to 16 channel IP cameras can be connected via integrated PoE inputs
  • Supports 4 channel passenger and vehicle recognition
  • Advanced H.265+ video compression
  • 2 SATA interfaces for recording and backup

Technical specifications

  • Video compression: H.264+/H.264/H.265/H.265+/MPEG4
  • IP video input 16 CH PoE
  • Video output: HDMI up to 4K (4096 × 2160), VGA up to 1080p (1920 × 1080)
  • Audio input/output 1/1 RCA
  • Inbound bandwidth: 160/80 Mbps
  • Maximum recording resolution: Up to 12 MP (4096 X 3072) at 30 frames per second (frame rate depends on the IP-camera)
  • Maximum playback resolution: Up to 12 MP (4096 X 3072) at 30 frames per second (frame rate depends on IP camera)
  • Max. Playback channel 8 CH
  • Maximum playback capacity: 1-channel@12 MP (4096 X 3072) (30 fps), 3-channel@4 MP (30 fps), 6-channel@1080p (30 fps)
  • ONVIF protocols: Supported
  • HDD 2 SATA-interface
  • Hard drive capacity: Up to 8 TB capacity for each hard drive
  • Network interface: 1, RJ-45 10/100/1000 Mbps self-adaptive Ethernet interface
  • PoE 16, RJ-45 10/100 Mbps self-adaptive Ethernet interface, IEEE 802.3 af/at
  • USB 2 x USB 2.0
  • Power supply AC 100-240 V
  • Power consumption: ≤15 W (without HDD and PoE), PoE: Max. 25.5 W for single connection
  • Working temperature: -10 °C to +55 °C
Product type

Network video recorder

Signal standard

IP

Channels

16

Outputs

HDMI

VGA

RJ45

PoE (802.3af)

PoE (802.3at)

Inputs

USB

RCA

Factory colour

Black

Width

385 mm

Height

52 mm

Depth

315 mm

Weight

3 kg

Dim

(W x H x D) 385 x 52 x 315 mm

Resolution (max.)

4096 x 3072 p

Memory expansion up to

8 TB

Built-in memory

none

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3098803 Annke N46PCK 16-channel Network video recorder

User & Safety Instructions

User & Safety Instructions 3098803 Annke N46PCK 16-channel Network video recorder

Description


16 PoE inputs for IP cameras
This PoE network recorder (NVR) is plug and play, easy to configure and operate. You can connect all your PoE IP-cameras to the NVR and manage them directly via your network cable - for a simple and comfortable home security system.

Powerful NVR with high compatibility
The 4K 16 channel PoE network video recorder (NVR) works just like the plug-and-play principle and is easy to set up and use. All PoE-enabled IP cameras with a resolution of up to 4K can be connected to the NVR via an Ethernet cable.

Can be connected to IP-cameras that support H.265+
The NVR can be used to connect IP cameras that support H.265+/H.265/H.264/H.264 encoding formats. After adding a camera that supports H.265+, it can be activated to maximize storage space and allow very long recordings, up to 7x longer than H.264 under normal conditions.

Adjustable motion detection
With the motion detection, relevant areas can be marked in order to minimize false alarms and save memory space. If you do not want certain areas to be visible to others, these areas can be effectively locked on each camera.

Intelligent motion messages
If motion detection is triggered in the areas you specify, email notifications with snapshots and app alerts are immediately sent, even when you are away. This ensures that you always know that WAS will happen in your house and can take appropriate precautions in good time.

Easy remote monitoring
The free APP "Annke Vision" allows you to integrate your security system easily into your smartphone, tablet or PC. Download "Annke Vision" to your mobile devices, quickly scan the QR code to add the system, then you can watch live videos from anywhere in the world.

4K video output to represent the highest quality
This monitoring NVR supports up to 4K video input/output. This NVR can be equipped with 4K up to 12 MP cameras, which can then be connected to a 4K TV or monitor for the best picture quality. Now it's easier than ever to capture tiny details.

Save time with the Smart search/playback function
The Intelligent Search function can be used to highlight a specific area that is then played back. And the intelligent playback function can fast forward or skip the still pictures and offers the entire video with the movements in the selected range and period. During normal playback, it is possible to manually check the video with the image-by-image movements.

This text is machine translated.

Features

  • ONVIF protocols: Supported
  • Deep Learning: 16 channel detection of people and vehicles (IP camera support required), 4 channel detection of people and vehicles (IP camera must not support this function, but the resolution must not exceed 4 MP)
  • Intelligent detection: Detection of line crossings, penetration, entry in a certain zone, leaving the zone detection (support for IP-cameras required)
  • Supports iPhone, iPad, Android for mobile remote monitoring
  • Connection option for third-party network cameras
  • HDMI video output with a resolution of up to 4K (4096 × 2160)
  • Annke Vision APP for easy remote monitoring
  • With RTSP- and ONVIF-support.

Scope of delivery

  • 16-channel 4K PoE network video recorder (NVR)
  • USB mouse
  • Power Cables
  • Network cable
  • HDMI Cables
  • SATA data cables
  • SATA-StromCable
  • User manual.

Hints

Hard drive not included.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)