• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reolink NVS16 16-channel Network video recorder

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Reolink NVS16 16-channel PoE NVR, 24/7-recording, supports up to 16MP security camera, local & remote access

  • Up to 12 MP resolution for high-quality, precise recordings
  • Support of up to 16 channels for comprehensive monitoring and flexible expansion possibilities
  • Power over Ethernet (PoE) for simple installation without additional power cables
  • Continuous 24/7-recording on up to 12 TB hard-disk storage (4 TB hard-disk included)
  • Instant notification via motion detection push notifications and emails
  • Live transmissions from multiple cameras simultaneously
  • Intelligent playback options for efficient recording search
  • User-friendly operation via the free Reolink app and client software

Technical specifications

  • Audio input: 1 audio output channel, RCA
  • USB connections 2 x USB 2.0
  • Ethernet ports: 16 x RJ-45, 10/100 Mbit/s self-adjusting PoE-Ethernet interface (for IP cameras), 1 x RJ-45, 10/100/1000 Mbit/s self-adjusting (for LAN/WAN)
  • PoE-IP-camera x 16
  • Video output: HDMI: 3840x2160, 1920x1080, 1280x1024, 1280x720, 1024x768, VGA: 1920x1080, 1280x1024, 1280x720, 1024x768
  • Audio input: Cameras with built-in microphone
  • Video compression: H.265, H.264
  • Live view/playback 4096 x 3072, 3840 x 2160, 2560 x 1920, 2560 x 1440, 2048 x 1536. 2304 x 1296, 1080p, 720p
  • Synchronous playback: 1-4 channels (Supports 1-channel playback only if the resolution is 8 MP or higher)
  • Internal hard drive: 1 SATA port (4 TB hard drive pre-installed)
  • External hard drive: 1 eSATA port for hard drive
  • Max. 12 TB capacity (up to 6 TB capacity for each hard drive)
  • Max. Power per port 25 W
  • PoE-standard IEEE 802.3 af/at
  • POWER SUPPLY DC 48 V ~ 53 V
  • Working environment: -10 °C ~ + 45 °C.
Product type

Network video recorder

Signal standard

IP

Channels

16

Recording mode

Movement detection

Continuous

Outputs

HDMI

VGA

USB

RCA

Factory colour

Black

Width

330 mm

Height

45 mm

Depth

285 mm

Weight

2.4 kg

Dim

(W x H x D) 330 x 45 x 285 mm

Resolution (max.)

3840 x 2160 p

Memory expansion up to

12 TB

Built-in memory

4 TB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3124610 Reolink NVS16 16-channel Network video recorder

User & Safety Instructions

User & Safety Instructions 3124610 Reolink NVS16 16-channel Network video recorder

Description

The Reolink NVS16 16-channel PoE network video recorder (NVR) works perfectly with all Reolink IP cameras (no battery powered or battery powered cameras) up to 12 MP together to enable 24/7 shooting, motion detection, live view, playback and other features and thus makes possible 24/7 recordings, motion detection, live view, playback and other functions.

The Reolink NVR is the optimal solution if several IP cameras are to be used or if the recording and monitoring is to be done around the clock. 24/7 Recording and continuous monitoring.

• Supports simultaneous recording of all cameras (up to 16 cameras).
• Supports Reolink cameras with up to 12 MP (no battery or Battery cameras)
• If you want to record longer, only take pictures when motion is detected. It is only recorded when motion is detected.
• A 4 TB hard drive is built in and you can also install an external hard drive via e-SATA to get more space (up to 6 TB).

PoE – Easy setup & real plug & play
The network video recorder NVS16 simplifies the installation of surveillance cameras thanks to its Power over Ethernet (PoE) function considerably. Since the transfer of data and power is done only via a single cable, the NVS16 reduces the wiring considerably and is thus the perfect solution for all users, who prefer a fast and easy installation.
For local access and control of your system, it is possible to connect it directly to a monitor or an HD-TV. This enables real-time monitoring and adjustment of settings.
To remotely control and access your system, you can use the free Reolink app on your mobile device, install the Reolink client software on your computer, or access the system via a web browser. These options provide flexibility and convenience by allowing you to manage your system from anywhere.

-- Reolink network recorders (NVR) are ONLY designed for use with Reolink surveillance cameras. –

This text is machine translated.

Features

  • With HDMI and VGA-output, incl. 4 TB hard disk
  • Audio input: Cameras with built-in microphone
  • Recording modes: Person/vehicle/pet detection, motion-controlled detection; recording around the clock
  • NETWORK PROTOCOLS: HTTP, TCP/IP, UDP, DHCP, P2P, UPNP, RTSP, SMTP, SSL/TLS, DNS, DDNS, NTP, FTP
  • Supported browsers: Edge, Firefox, Chrome, Safari
  • Operating system supported: PC: Windows, Mac OS; Smartphone: IOS, Android
  • Max. User access: 20 users (1 administrator account and 19 user accounts); supports up to 12 simultaneous video streams (10 substreams and 2 mainstreams).

Scope of delivery

  • Reolink NVS16 16-channel PoE network video recorder, incl. 4 TB hard disk
  • Power supply unit
  • USB mouse
  • Network cable
  • Quick guide
  • HDMI cable.

Hints

The Reolink network recorders (NVR) are ONLY designed for use with Reolink surveillance cameras.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)