
Number
Highlights & Details
LAN IP-Dome camera;3840 x 2160 p;Annke;I91DQOutdoors, Indoors
- 8 MP 4K Ultra HD resolution
- Motorised Vario lens with 4-fold optical Zoom
- Intelligent Dual-light technology for lighting during day and night
- Clear day and night vision with 3D DNR and 120 DB WDR
- Active deterrent with stroboscope flash and spotlight alarm
- Flexible power supply via PoE or DC-power supply
- Deep-learning algorithm for precise detection
- Weatherproof with IP67 protection class
- IK08-vandalism protection for extreme stability
Technical specifications
- 3840 x 2160 (8 MP) resolution
- Video compression: Mainstream H.265+/H.265/H.264/H.264; Substream H.265/H.264/MJPEG
- AUDIO COMPRESSION: G.711/G.722.1/G.726/MP2L2/PCM/AAC-LC
- Lens: 2.8 to 12 mm motorized Vario lens
- DORI: D: 68 to 200 m, O: 27 to 79 m, R: 13.6 to 40 m, I: 6.8 to 20 m.
- Min Illumination: Colour: 0.005 lux @ (F1.6, AGC ON), B/W: 0 lux with IR
- Angle of view: Horizontal: 106° to 35.6°; vertical: 55.9° to 20°; diagonal: 127.4° to 40.8°
- Ethernet:1 RJ45 10 M/100 M self-adaptive Ethernet connection
- Power supply: 12 V DC ± 25%, 0.8 A, max. 9.6 W; PoE: IEEE 802.3af, class 3, 12 W max.
- Operating temperature: -30 °C - 60 °C
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
PoE IEEE 802.3af
White spotlight
Microphone
Motorized lens
Identity recognition
Vehicle recognition
IR LEDs
- Camera type
Dome camera
- Power supply
PoE (Power over Ethernet)
- Resolution (max.)
3840 x 2160 p
- Sensor size
10.58 mm (1/2.4")
- Sensor type
CMOS
- Focal length
2,8 - 12 mm
- Max. viewing angle hor.
106°
- Vertical viewing angle
55.9°
- Vertical viewing angle
127.4°
- App compatibility
Yes
- Transfer type
LAN
- Light sensitivity (+ IR)
0 lx
- Light sensitivity (- IR)
0.005 lx
- IR range (max.)
30 m
- Used at
Outdoors
Indoors
- Type
microSD card (up to 512 GB)
- Height
97.6 mm
- (Ø)
121.5 mm
- Dim
(Ø x H) 121.5 mm x 97.6 mm
- Weight
540 g
- Enclosure material
Metal
- Factory colour
White
IP67
IK08
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3331025 Annke I91DQ LAN IP CCTV camera 3840 x 2160 p
User & Safety Instructions
User & Safety Instructions 3331025 Annke I91DQ LAN IP CCTV camera 3840 x 2160 p
Description
The Annke I91DQ has a resolution of 3840 x 2160 pixels and records videos in high 4K Ultra HD quality. The advanced 1/2.4-inch progressive scan CMOS sensor provides crisp images with Hohem detail regardless of the time of day. The motorized Vario lens with 2.8 to 12 mm focal length and 4-fold optical Zoom makes it possible to switch between near and wide angle recordings without any loss of quality. This feature is particularly useful for monitoring large areas or capturing specific details such as autographs.
The I91DQ surveillance camera has an intelligent Dual light technology that automatically adjusts the lighting mode to the current recording situation. In the 24/7-color mode the camera delivers color pictures round the clock. In IR mode, the camera uses infrared light to deliver clear black-and-white images even in complete darkness. The intelligent Dual light mode combines these two functions: The camera remains in the IR mode until a motion is detected, and then switches to color images to capture important details. The night-vision range is up to 30 meters, enabling seamless monitoring even at night.
With its active defense functions the Annke I91DQ surveillance camera offers an advanced security solution. By using a deep learning algorithm, the camera can differentiate between different objects such as people and vehicles and trigger an alarm accordingly. The built-in flash and spotlight alarms are activated to deter unwanted visitors before they can act. These functions make the Annke I91DQ a preventive solution in the field of safety technology.
The I91DQ's H.265+ video compression technology is modern and allows the recording of high-quality videos with reduced memory requirement. This technology not only saves storage space but also bandwidth, reducing operating costs. With the support of microSD-cards with up to 512 GB the recordings can be stored without any problem even during long run times, without the need for additional hard disks.
The Annke I91DQ can be operated via Power over Ethernet (PoE) as well as an external DC power supply. PoE simplifies the installation, since both the power supply and the data transfer is done via a single cable. This reduces the amount of wiring required and ensures a clean and simple installation.
The Annke I91DQ dome surveillance camera features a built-in microphone that allows you to record audio in addition to video. Note, however, that the I91DQ does not support two-way audio. This means that you can only record sound, but real-time communication via speakers is not possible.
With the protection class IP67 the Annke I91DQ is protected against water and dust and thus Ideal is suitable for the outdoor use. The camera is completely weatherproof and can withstand extreme weather conditions such as heavy rain, snow or dust storms. It remains fully functional even at temperatures from -30 °C to 60 °C and is thus a reliable choice for surveillance tasks in different environments. The IK08 certification provides additional protection against vandalism, so that the camera can be used reliably even in areas that are especially critical.
This text is machine translated.
Features
- Audio: Built-in microphone, recording with sound, filtering of ambient noise
- Lighting: Smart Dual light, infrared (IR), white light
- Detection: Supports motion detection 2.0, detection of persons and vehicles
- Resolution: Upload to FTP / NAS / memory card, notification to the monitoring center, send an e-mail, trigger the recording, trigger upon detection, flash light
- IMAGE ENHANCEMENT: BLC, HLC, 3D DNR
- Dynamic range 120 dB WDR (Wide Dynamic Range)
- TCP/IP, ICMP, DHCP, DNS, HTTP, RTP, RTSP, NTP, IGMP, IPV6, UDP, QoS, FTP, SMTP, UPnP
- API: Open Network Video Interface Version (Profile S, Profile T, Profile G), ISAPI
- Region of Interest (ROI): 1 fixed region for the mainstream
- Privacy Mask: 4 programmable Polygon-Sichtprotection masks
- General function: Rotating function, mirroring, password protection, remote access
- Web browser: Chrome 57.0+, Firefox 52.0+, Edge 89+; Plug-in required for live view: IE 10, IE 11;
- APP: PC: Windows, Mac OS; Smartphone/tablet: IOS, Android
- Ethernet:1 RJ45 10 M/100 M self-adaptive Ethernet connection
- Storage: Built-in microSD / SDHC / SDXC slot, supports up to 512 GB
- Hardware Reset
Scope of delivery
- ANNKE I91DQ PoE dome camera
- Waterproof case for network connection
- Notification for monitoring
- Mounting screws
- Drilling hole template
- User manual.





















