• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Annke Netzwerkkamera I91DG LAN IP CCTV camera 4096 x 3072 p

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAN IP-Dome camera;4096 x 3072 p;AnnkeNetzwerkkamera;I91DGIndoors, Outdoors

  • 12 megapixel resolution
  • PoE (Power over Ethernet)
  • Intelligent personal and car detection
  • 2.8 mm lens with diagonal view angle (FOV) of 134°
  • Dual light: Infrared and white light (night vision up to 30 m)
  • IP67 dust and waterproof

Technical specifications

  • Maximum resolution 4096 x 3072 (12 MP)
  • Mainstream: 50 Hz: 10 fps @ 4096 x 3072, 12.5 fps @ (3840 x 2160, 3200 x 1800, 2688 x 1520, 1920 x 1080, 1280 x 720), 60 Hz: 10 fps @ 4096 x 3072, 15 fps @ (3840 x 2160, 3200 x 1800, 2688 x 1520, 1920 x 1080, 1280 x 720)
  • Substream:360 Hz:12.5 fps (1280 x 720, 640 x 480, 640 x 360), 60 Hz:15 fps (1280 x 720, 640 x 480, 640 x 50)
  • Video compression: Mainstream: H.265+/H.265/H.264/H.264, stream H.265/H.264/MJPEG
  • Video bit rate 32 Kbps - 16 Mbps
  • Audio compression G.711ulaw/G.711alaw/G.722.1/G.726/MP2L2/PCM/AAC-LC
  • Min Lighting color: 0.01 lux @ (F2.0, AGC ON), B/W: 0 lux with IR
  • Ethernet:1 RJ45 10 M/100 M self-adaptive Ethernet port
  • Operating voltage DC 12 V± 25%, max. 5 W, PoE (802.3af), max. 6.5 W
  • Operating temperature: -30 °C - 60 °C
Product type

CCTV camera

CCTV features

IR LEDs

PoE IEEE 802.3af

White spotlight

Saves footage on SD card

ONVIF support

Microphone

Vehicle recognition

Identity recognition

Camera type

Dome camera

Power supply

PoE (Power over Ethernet)

Resolution (max.)

4096 x 3072 p

Sensor size

9.4 mm (1/2.7")

Sensor type

CMOS

Focal length

2,8 mm

Max. viewing angle hor.

113°

Vertical viewing angle

62°

Vertical viewing angle

134°

App compatibility

Yes

Transfer type

LAN

IR range (max.)

30 m

Used at

Indoors

Outdoors

Height

97.6 mm

(Ø)

121.5 mm

Dim

(Ø x H) 121.5 mm x 97.6 mm

Weight

550 g

Enclosure material

Metal

Plastic

Factory colour

White

IP67

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3098813 Annke Netzwerkkamera I91DG LAN IP CCTV camera 4096 x 3072 p

User & Safety Instructions

User & Safety Instructions 3098813 Annke Netzwerkkamera I91DG LAN IP CCTV camera 4096 x 3072 p

Description

The modern ANNKE I91DG surveillance camera delivers high-quality images with a 12 MP resolution (4096 x 3072 pixels), and the lens (2.8 mm / F1.6) provides for a smooth performance in poor light conditions and delivers a clear picture result even in bad light conditions. The ANNKE I91DG can be used for any situation, whether garage, front door, business, etc. and in any weather, and thus works well everywhere.
Thanks to the high WDR value of 120 dB it offers an optimal performance with high contrast light conditions. BLC, 3D DNR and HLC ensure crystal clear images and correct overexposed or underexposed areas. The image noise is reduced and the images are reproduced true to detail and without interferences.
The lighting can be optimally adapted to your needs: 24/7 color, IR or Smart dual light. In Smart dual-light mode, infrared light illuminates the camera until an event triggers color capture to capture important details. When a vehicle or person appears, the white light is automatically activated and detailed, color videos are recorded. White light and infrared reflected light range up to 30 meters wide for bright night shots.
With Motion Detection 2.0 it is ensured that only relevant movements are reported - 99 % of the unwanted alarm messages by animals, weather elements or unimportant objects are avoided. As standard, the motion detection is optimized for shapes of people and vehicles, and WAS false alarms are reduced to a minimum.
The built-in microphone with noise suppression can filter environment sounds automatically and record sounds. Audio recordings increase security, so that events can be interpreted better. In this way, the videos get a lively sound instead of silent picture recordings. Audio recordings are regulated differently according to legislation. If audio monitoring is not permitted or desired, the microphone can simply be muted.
With the advanced H.265+ coding the ANNKE I91DG surveillance camera can record longer videos and requires thereby less bandwidth. This can save costs because less memory is needed.
Videos can be recorded on a network recorder (NVR) or on an SD card with up to 512 GB (not included in the delivery), in order to store them locally.
The surveillance camera can be connected to the NVR by PoE with only one network cable or a PoE switch for the transmission of video data and power.
The ANNKE I91DG supports RTSP and ONVIF and works with third-party software and ONVIF-compatible systems.
In case of motion detection, immediate push messages are sent to the APP and e-mail notifications. Your mobile device gives you easy access to the camera.
This weatherproof monitoring camera with protection class IP67 can withstand all weathers, from heavy rain to icy snow storm. It not only protects against the penetration of dust and humidity, but also withstands extreme cold or heat and works at temperatures of up to -30 °C and up to 60 °C.

This text is machine translated.

Features

  • Crystal-clear day and night recordings with 3D DNR and 120 dB WDR
  • Built-in microphone for real-time audio surveillance
  • Powerful H.265+ compression technology
  • Integrated micro SD card slot for micro SD cards up to 512 GB (not included in delivery)
  • Smart dual light, IR, white light
  • Motion detection: Supports, with detection of persons and vehicles
  • IMAGE ENHANCEMENT: BLC, HLC, 3D DNR
  • Dynamic range 120 dB WDR
  • TCP/IP, ICMP, DHCP, DNS, HTTP, RTP, RTSP, NTP, IGMP, IPV6, UDP, QoS, FTP, SMTP, UPnP
  • API: Open Network Video Interface, version 19.12 (Profile S, Profile T, Profile G)
  • Area of Interest (ROI): 1 defined range for mainstream
  • 4 programmable polygonal privacy masks
  • General functions: Rotating mode, mirroring, password protection, remote access
  • Hardware reset: Yes

Scope of delivery

  • ANNKE I91DG 12 MP PoE dome camera
  • Network cable
  • Fixing screws
  • User manual

Hints

Memory card not included

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)