• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Foscam FNA108HE FNA108HE 8-channel Network video recorder

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Foscam FNA108HE 8-channel 4K 8 MP PoE network video recorder

  • Up to 8 MP resolution
  • Supports Foscam PoE network cameras
  • HDMI & VGA output
  • Synchronous video playback
  • Access via Smartphone
  • Supports ONVIF protocol
  • 2 USB 2 0 connections for the mouse and external memory
  • Motion detection

Technical specifications

  • Screen resolution 3840 x 2160, 2560 x 1440, 1920 x 1080, 1440 x 900, 1280 x 1024. 1280 x 800, 1280 x 720, 1024 x 768
  • Recording resolution : Up to 8 MP per channel (8 channels at 8 MP)
  • Compression format H.264/H. 264+
  • Hard-disk capacity: Up to 16 TB
  • Network interface 1 x 10/100/1000 Mbit/s RJ45 port
  • USB-interface 2 × USB2.0-interface mouse and external memory
  • Operating temperature: 0 °C to 55 °C
Product type

Network video recorder

Signal standard

IP

Channels

8

Recording mode

Movement detection

Preset

Outputs

HDMI

VGA

USB

Factory colour

Black

Width

238 mm

Height

50 mm

Depth

255 mm

Weight

880 g

Dim

(W x H x D) 238 x 50 x 255 mm

Resolution (max.)

3840 x 2160 p

Memory expansion up to

16 TB

Built-in memory

none

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3025560 Foscam FNA108HE FNA108HE 8-channel Network video recorder

User & Safety Instructions

User & Safety Instructions 3025560 Foscam FNA108HE FNA108HE 8-channel Network video recorder

Description

The Foscam FNA108HE 8 channel network video recorder is a powerful surveillance solution for your home or office. With the support of up to 16 TB hard disk storage (hard disk not included in the delivery) for continuous recording in the 24/7 operation adequate storage space is available for a comprehensive video surveillance. The network video recorder has 2 USB 2.0 connections for the mouse and the external memory for exporting recordings.
The Foscam FNA108HE can record up to 8 surveillance cameras simultaneously.
The live view and playback with a resolution of up to 8 MP offers a very high video quality and a clear representation in different recording situations.
The installation of the network video recorder is particularly easy thanks to the support of POE connections. You do not need to provide a separate power supply for your PoE-enabled cameras, because they can be powered easily via the Ethernet cable. This is especially useful if you want to install cameras in places where there are no sockets available or where cable management is a challenge.
The motion detection feature alerts you when suspicious activity is being detected.
The network video recorder is easy to use and has a user-friendly interface that enables you easy access and management of video recordings. In addition, you can connect the network video recorder to a monitor or an HD TV via an HDMI cable to view the video recordings on a larger screen.
The easy remote access via the VMS software or a mobile APP makes it possible to access the cameras at any time and from any location and to carry out the surveillance in real time. In this way you have complete control and are always informed that WAS is currently taking place in the monitoring area.

This text is machine translated.

Features

  • 8-channel UHD IP camera inputs
  • PoE standard
  • Recording mode: Time-controlled / motion detection
  • Synchronous playback: 8 channels of synchronous video playback
  • Playback mode: Pause / stop / slow / fast / single frame playback
  • NETWORK PROTOCOL: IP, TCP, UDP, SMTP, DHCP, RTSP
  • Button: 1× on/off button, 1× reset button
  • Language: 17 languages

Scope of delivery

  • Foscam FNA108HE network recorder
  • USB mouse
  • SATA-connector cable
  • Power cable for hard drive
  • Network cable, 1.5 m
  • Power supply unit
  • User manual.
  • Screw set
  • Video surveillance sign.

Hints

Hard drive not included.

System requirements

  • Operating system: Microsoft Windows (Foscam VMS), MacOS (Foscam VMS), Android (Foscam APP), iOS (Foscam APP)
  • Smartphone: IOS, Android, 3G/4G/5G smartphones

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)