
Technical specifications
- Product type
Network video recorder
- Series
Reolink Professional
- Power supply
PSU
- Dim
(W x H x D) 330 x 48 x 272 mm
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (inches)
1 inch
- Used at
Fixed
Indoors
- Weight
2.2 kg
- Factory colour
Black
- PoE
IEEE 802.3af (12.95 W)
IEEE 802.3at (25.5 W)
- Width
330 mm
- Height
48 mm
- Depth
272 mm
- Transfer type
Corded
- Built-in memory
none
- Memory expansion up to
32 TB
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3593577 Reolink RP-PN16-NHD Professional Series - RP-PN16 Network video recorder
User & Safety Instructions
User & Safety Instructions 3593577 Reolink RP-PN16-NHD Professional Series - RP-PN16 Network video recorder
Frequently Bought Together
(*All information is plus legal VAT)€ 448.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























