• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HIKVISION DS-2DE2C400IWG/W(2.8mm)(W) 327001627 Network camera

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HIKVISION 327001627 DS-2DE2C400IWG/W(2.8mm)(W)

  • 4MP resolution
  • WiFi
  • Easy installation
  • Two-way audio
  • EXIR 2.0 IR
  • Micro-SD slot max. 512GB
  • IP66
  • Hik-Connect
  • Passenger and vehicle detection with Auto-Tracking Lite
  • 2.8mm
  • This text is machine translated.

Technical specifications

Sensor

1/2.9" Progressive Scan CMOS

Product type

Network camera

Series

ABUS Professional

Resolution

4 MP (max. Resolution 2,560 × 1,440 pixels)

Light sensitivity

Colour: 0.01 Lux @ (F1.6, AGC ON), B/W: 0.005 Lux @ (F1.6, AGC ON), 0 Lux with infrared

Dim

(L x W x H) 163.9 x 131.9 x 185.8 mm

Connections

1x RJ45 (10m/100M self-adaptive Ethernet connection)

1x micro SD card slot

1x power connection (coaxial plug)

App compatibility

Yes

Resolution (max.)

2560 x 1440 p

Type

Fixed Outdoor IR WIFI Stand Alone PT Network Camera

Aperture

F1.6

Focal length

2.8 mm

Used at

Outdoors

Frequency

Wi-Fi frequency range 2.412 GHz to 2.472 GHz GHz

Weight

565 g

IR coverage

30 m

Additional IR light

Yes

Max. power consumption

10 W

Width

131.9 mm

Height

185.8 mm

Length

163.9 mm

Depth

163.9 mm

IP66

Visible screen size (diagonal)

108°

Temperature range

-30 °C to +50 °C

Transfer type

Corded

Wireless

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742934 HIKVISION DS-2DE2C400IWG/W(2.8mm)(W) 327001627 Network camera

Description

Features

  • Up to 50m Wi-Fi range (depending on environment)

Scope of delivery

  • Includes power supply
  • Fitting Material
  • Quick guide

Hints

Not included in the micro-SD card

System requirements

  • Windows, iOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)