

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
1/3" Progressive Scan CMOS
ABUS Professional
4 MP (maximum 2688 × 1520 pixels)
Colour: 0.001 Lux @ (F1.0, AGC ON), Black/White: 0 Lux with IR
12 VDC (± 25%) or PoE (IEEE 802.3at)
(Ø x H) 140 mm x 144 mm
1x RJ45 (10 M/100 M Ethernet)
Audio input/output (two-pin terminal block)
Alarm input/output
Slot for microSD/microSDHC/microSDXC memory cards up to 512 GB
Suitable for outdoor use; the camera is water- and dust-proof (IP67) as well as vandalism-protected (IK10)
6
2688 x 1520 p
Ø 140 mm × 333,8 mm
Ø 140 mm
-30 °C to 60 °C
F1.0
Outdoors
1490 g
Multicolour
60 m
Yes
4.7 KΩ (audio input) / 100 Ω (audio output)
Bullet camera
144 mm
333.8 mm
140 mm
IP67
125,8° bis 39,4°
Operation and start possible between -30 °C and 60 °C, at a humidity of 95 % or less (non-condensing) °C
not relevant
User & Safety Instructions 3742921 HIKVISION DS-2CD2646G2H-IZS(2.8-12mm)(eF) 311331184