
Sygonix 16885X1 LCD CCTV monitor EEC: B (A - G) 20.3 cm 8 inch 1024 x 768 p

Number
Highlights & Details
20.3 cm (8 inch) monitor
- Designed for continuous operation (24h/365 days)
- Including remote control
- 4:3 aspect ratio
Technical specifications
- 25 ms response time
- Video standard: PAL/NTSC
- Product type
LCD CCTV monitor
- Hor. viewing angle
140°
- Vertical viewing angle
120°
- Image format
4:3
- Brightness
250 cd/m²
- Current consumption
6 W
- Operating temperature
0 °C to 40 °C
- No of. BNC ports
2
- No. of RCA inputs
2 x
- No. of VGA ports
1 x
- Annual energy consumption
29 kWh
- Max. power consumption
3.3 W
- Power consumption (standby)
0.37 W
- Width
206 mm
- Height
165 mm
- Depth
33 mm
- Dim
(W x H x D) 206 x 165 x 33 mm
- Weight
600 g
B (A - G)
- Resolution (max.)
1024 x 768 p
- Display (cm)
20.3 cm
- Screen size diagonal (cm)
20.3 cm
- Screen size diagonal (inches)
8 inch
- Power consumption (off)
0.3 W
- Power consumption (ON)
3.3 W
- Operating voltage
12 V DC
Documents & Downloads
Datasheet
Datasheet 1486626 Sygonix 16885X1 LCD CCTV monitor EEC: B (A - G) 20.3 cm 8 inch 1024 x 768 p
User & Safety Instructions
User & Safety Instructions 1486626 Sygonix 16885X1 LCD CCTV monitor EEC: B (A - G) 20.3 cm 8 inch 1024 x 768 p
User & Safety Instructions 1486626 Sygonix 16885X1 LCD CCTV monitor EEC: B (A - G) 20.3 cm 8 inch 1024 x 768 p
Conformity certificate
Conformity certificate 1486626 Sygonix 16885X1 LCD CCTV monitor EEC: B (A - G) 20.3 cm 8 inch 1024 x 768 p
Warranty Terms
Warranty Terms 1486626 Sygonix 16885X1 LCD CCTV monitor EEC: B (A - G) 20.3 cm 8 inch 1024 x 768 p
Description
This color monitor is ideal for use as a surveillance monitor, because it is designed to be active throughout is switched on and - so that your monitoring system 24 hours a day, 365 days a year for you is in use!
The product is used to display the image, e.g. from a surveillance camera or recorded on a DVR. The product has two analogue AV inputs and an analogue VGA input. The operation is done via the keys on the monitor or via the included IR remote control
Scope of delivery
- Display
- Base
- PSU
- IR remote control
- 2 x+screws
- User manual.









