
Number
Highlights & Details
Wireless DVR monitor set with network system and 7" LCD monitor IP65
- Quad mode to support up to 4 cameras
- Supports remote view via iOS & Android
- Display resolution: 800(H) x 480(V) pixels
Technical specifications
- Monitoring mode:
- Display 17.78 cm (7") TFT LCD (16:9)
- Video standard: NTSC / PAL
- Frequency range: 2.400 GHz - 2.483 GHz (FHSS)
- Reception range: Up to 150 m (line of sight)
- Reception sensitivity -89 dBm
- Video output: 1-channel CVBS
- Audio output: No.
- MPEG4 video compression
- Recording format: ASF
- Frame rate for recording: 30 fps for VGA, 20 fps for HD 720p
- Memory capacity: SD/SDHC/SDXC cards up to 128 GB
- Power supply: 12 VDC, 1A
- Power consumption: Max. 6 W
- Input values (power supply): 100 - 240 VAC, 50/60 Hz, max. 0.4 A.
- Output values (power supply): 12 VDC, 1 A.
- Camera.
- Frequency range: 2.400 GHz - 2.483 GHz (FHSS)
- Transmission power < 17 dBm
- Range: Up to 150 m (line of sight)
- Protection class IP65
- Power supply 5 VDC, 1 A.
- Power consumption: Max. 3 W
- Motion detection: By image recognition, max. 10 m
- Input (power supply): 100 - 240 VAC, 50/60 Hz, max. 0.3 A.
- Output (power supply): 5 VDC, 1 A.
- Product type
CCTV camera set
- CCTV features
IR LEDs
Microphone
Saves footage on SD card
- Signal standard
RF
- Channels
4
- Sensor type
CMOS
- Sensor size
6.35 mm (1/4")
- Used at
Outdoors
150 m
IP65
- Frequency
2.4 GHz
- Recording mode
Manual
Movement detection
Preset
- Resolution (Lines)
1280 x 720 p
- IR range (max.)
15 m
- Focal length
4,3 mm
- Max. viewing angle hor.
70°
- Vertical viewing angle
70°
- Receiver size
190 x 140 x 104 mm
- Transmitter dimensions
65 x 65 x 162 mm
- Resolution (max.)
1280 x 720 p
- Power supply
230 V (via PSU), included
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2274368 Sygonix SY-4548736 RF-CCTV camera set 4-channel incl. 1 camera 1280 x 720 p 2.4 GHz
User & Safety Instructions 2274368 Sygonix SY-4548736 RF-CCTV camera set 4-channel incl. 1 camera 1280 x 720 p 2.4 GHz
User & Safety Instructions 2274368 Sygonix SY-4548736 RF-CCTV camera set 4-channel incl. 1 camera 1280 x 720 p 2.4 GHz
Conformity certificate
Conformity certificate 2274368 Sygonix SY-4548736 RF-CCTV camera set 4-channel incl. 1 camera 1280 x 720 p 2.4 GHz
Warranty Terms
Warranty Terms 2274368 Sygonix SY-4548736 RF-CCTV camera set 4-channel incl. 1 camera 1280 x 720 p 2.4 GHz
Description
With the Sygonix wireless surveillance set with a range of up to 150 meters, four cameras can be used simultaneously and added if required. Thereby, the transmitted video resolution of the wireless surveillance monitor lies at 720 pixels and can be individually adjusted per camera. In addition, the surveillance set has different recording modes: Either manually, according to schedule or practically according to the integrated motion detection.
App-based
The camera angle is 70° horizontal as well as vertical. Simultaneous recording and playback is also possible. The recordings of up to four channels are automatically stored individually on an SD card, which is not included in the delivery. App also allows them to be quickly and easily displayed on iOS and Android-enabled devices.
This text is machine translated.
Features
- Monitor:
- Record & playback simultaneously
- Record 4 channels individually using an SD card; a different resolution can be set for each channel
- Display: 7"" TFT LCD (16:9)
- Video standard: NTSC / PAL
- Frequency range: 2.400 GHz ~ 2.483 GHz (FHSS)
- Receiving range: up to 150 m (line of sight)
- Receiving sensitivity: -89 dBm
- Video output: 1ch CVBS
- Audio output: No
- Video compression: MPEG4
- Recording format: ASF
- Recording mode: manual/schedule/motion detection
- Recording frame rate: 30 FPS@VGA, 20 FPS@HD 720P
- Memory capacity: SD/SDHC/SDXC card up to 128 GB
- Power supply: 12 V/DC, 1A
- Power consumption: 6W max.
- Input (adaptor): 100-240V/AC, 50/60Hz 0.4 A max
- Output (adaptor): 12V/DC 1 A
- Camera:
- Frequency range: 2.400 GHz ~ 2.483 GHz (FHSS)
- Transmission power: < 17dbm
- Transmission range: up to 150 m (line of sight)
- Image sensor: 1/4"" color CMOS
- Focal length: 4.3 mm
- Viewing angle: horizontal 70°, vertical 70°
- IP65
- Power supply: 5 V/DC, 1 A
- Power consumption: 3 W max.
- Night vision distance: max. 15 m
- Motion detection: by image detection, 10m max.
- Built-in microphone
- Input (adaptor): 100-240 V/AC, 50/60 Hz 0.3 A max
- Output (adaptor): 5 V/DC, 1 A
- App: IHomeCam
Scope of delivery
- Wireless monitor with bracket
- Wireless camera with bracket
- Adaptor for monitor
- Adaptor for camera
- 3x Screws for camera
- 2x Screws for monitor
- 5x Dowels
- 2x Antenna for monitor
- Antenna for camera
- Remote control (with CR2025 battery)
- User manual













