
Renkforce 419700 LCD CCTV monitor EEC: E (A - G) 43.18 cm 17 inch 1280 x 1024 p Black

Number
Highlights & Details
43.18 cm (17") LCD CCTV monitor
- Durable tempered glass panel
- Designed for 24/7 non-stop operation
- AV, VGA and HDMI input
- 4:3 aspect ratio
Technical specifications
- Contrast 800:1
- Response time: 8 ms
- PAL/NTSC colour encoding system
- Product type
LCD CCTV monitor
- Hor. viewing angle
150°
- Vertical viewing angle
150°
- Image format
4:3
- Brightness
300 cd/m²
- Operating temperature
0°C - 50 °C
- Inputs
2 x BNC, 1x VGA, 1x HDMI, 1x audio (3.5 mm jack)
- Outputs
1x BNC, 1x audio (3.5 mm jack)
- Factory colour
Black
- Annual energy consumption
117 kWh
- Max. power consumption
13.4 W
- Power consumption (standby)
0.27 W
- Width
382 mm
- Height
325 mm
- Depth
50 mm
- Dim. (add. text)
without stand
- Dim
(W x H x D) 382 x 325 x 50 mm (without stand)
- Weight
3.4 kg
- Weight, information
without base
E (A - G)
- Resolution (max.)
1280 x 1024 p
- Display (cm)
43.2 cm
- Screen size diagonal (cm)
43.18 cm
- Screen size diagonal (inches)
17 inch
- Power consumption (ON)
13.4 W
- Operating voltage
12 V/DC via 50/60 Hz 100 - 240 V/AC power supply unit. 3 V/DC remote control (CR2025)
Documents & Downloads
Datasheet
Datasheet 419700 Renkforce 419700 LCD CCTV monitor EEC: E (A - G) 43.18 cm 17 inch 1280 x 1024 p Black
User & Safety Instructions
User & Safety Instructions 419700 Renkforce 419700 LCD CCTV monitor EEC: E (A - G) 43.18 cm 17 inch 1280 x 1024 p Black
Conformity certificate
Conformity certificate 419700 Renkforce 419700 LCD CCTV monitor EEC: E (A - G) 43.18 cm 17 inch 1280 x 1024 p Black
Description
This colour CCTV monitor is an excellent addition to your surveillance system. It has been especially designed for non-stop operation. Allows you to keep an eye on what's going on. 365 days a year. 24 hours a day. A large range of settings makes this CCTV monitor the ideal choice for a multitude of surveillance tasks. The OSD allows you to navigate through the menu via a button on the monitor. Alternatively, use the remote control (included). The latter comes in handy when you affix the monitor to a wall. The base is detachable.
Built-in speakers enable playback of the audio signals. If you already got a sound system, there's the 3.5 mm audio jack that allows connecting cameras and microphones.
High quality when it comes to both image and product as a whole.
This text is machine translated.
Features
- HDMI input
- VGA input
- 2 x BNC video input
- BNC video output
- 3.5 mm audio jack (in)
- 3.5 mm audio jack (out)
- Speakers
- Suitable for wall mounting
- Selectable brightness, contrast, colour, signal input, horizontal and vertical image position, etc.
Scope of delivery
- Monitor including base
- Power supply unit
- Power cord
- Remote control incl. battery
- User manual.










