• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabo 51093 RF-Add-on camera 1280 x 720 p 2.4 GHz

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Additional camera for smart I_control monitoring system

  • Weatherproof (IP66) VGA color camera
  • 720p resolution
  • Monitoring Function

Technical specifications

  • Angle of view 70° (diagonal)
  • Number of IR LEDs: 24 (wavelength 850 nm)
  • Dim. (Ø x L): 67.5 x 164 mm
Product type

Add-on camera

CCTV features

IR LEDs

Speaker

Signal standard

RF

Sensor type

CMOS

Sensor size

6.35 mm (1/4")

Used at

Outdoors

300 m

IP66

Frequency

2.4 GHz

Recording mode

Movement detection

IR range (max.)

30 m

Focal length

3,6 mm

Width

67.5 mm

Height

67.5 mm

Depth

164 mm

Weight

360 g

Operating temperature

-10 to +60 °C

Dim

(W x H x D) 67.5 x 67.5 x 164 mm

Resolution (max.)

1280 x 720 p

Power supply

230 V (via PSU), included

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1680727 Stabo 51093 RF-Add-on camera 1280 x 720 p 2.4 GHz

Description

The system can be used with up to four weather-proof wireless cameras of the IP protection class 66. A continuously adjustable motion detection reduces possible false alarms. The infrared night vision function with a visual range up to 30 m and a wireless range of up to 300 m can you quiet at night sleep. If a motion is detected, the system sends a push notification (message) to your smartphone or mobile device.

This text is machine translated.

Features

  • Adjustable motion detection
  • Monitoring Function
  • Push notifications
  • 24 powerful infrared LEDs for night vision.
  • Swivel-mounted IR-cut filter.
  • Swivelling holder (also for the wall/ceiling mounting).

Scope of delivery

  • Camera
  • Power supply for camera 5 V/2 A
  • RJ45 Network cable
  • Camera Stand
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 120.48*

What kind of Wireless Cameras are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)