There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Alarm siren: If unauthorized entry occurs, simply and quickly release the siren from the Somfy APP
Motion detection: Smart distinction between people, animals and vehicles - thus, you are only informed in case of emergency
Technical specifications
Outdoor application area , house and property monitoring
Dimension: 150 x 150 x 85 mm
Clear night vision up to 8 m / mechanical infrared filter
Video Full HD 1080 p / 30 fps
Image angle / Zoom diagonal 130° / 8x Zoom
Motion sensor up to 8 m
Siren 110 dB
Audio Speaker and microphone: Talk and listen function
The shots
Live video transmission
10 secs. Video recording when motion is detected
7 hours continuous video recording
Power Supply
110 - 230 V.
Connection to an outdoor lamp: Max. 500W (halogen) or 100W (LED)
Can be operated via… Smartphone and tablet with iOS and Android operating system (required: IOS version 9.0 / Android version 4.4)
Further Smart-functions Protection against vandalism, animal-detection function, smart motion detection
Maximum configuration of 4 cameras per system
Signal standard
RF
Product type
CCTV camera
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3815040 Somfy 1875326 RF-CCTV camera
Description
Thanks to the APP-based Somfy camera you can see from everywhere, WAS goes with you at home – and all this at any time of the day and night. The Somfy camera not only offers you a live image round the clock, but also starts an automatic recording of the persons moving on your property when the motion is activated. This way you always have proof of the police when making a break-in attempt.
Thanks to the APP-based Somfy camera you can see from everywhere, WAS goes with you at home – and all this at any time of the day and night. The Somfy camera not only offers you a live image round the clock, but also starts an automatic recording of the persons moving on your property when the motion is activated. This way you always have proof of the police when making a break-in attempt.
This text is machine translated.
What kind of Wireless Cameras are you looking for?