There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Alarm siren: If unauthorized entry occurs, simply and quickly release the siren from the Somfy APP
Motion detection: Smart distinction between people, animals and vehicles - thus, you are only informed in case of emergency
Technical specifications
Outdoor application area , house and property monitoring
Dimension: 150 x 150 x 85 mm
Clear night vision up to 8 m / mechanical infrared filter
Video Full HD 1080 p / 30 fps
Image angle / Zoom diagonal 130° / 8x Zoom
Motion sensor up to 8 m
Siren 110 dB
Audio Speaker and microphone: Talk and listen function
The shots
Live video transmission
10 secs. Video recording when motion is detected
7 hours continuous video recording
Power Supply
110 - 230 V.
Connection to an outdoor lamp: Max. 500W (halogen) or 100W (LED)
Can be operated via… Smartphone and tablet with iOS and Android operating system (required: IOS version 9.0 / Android version 4.4)
Further Smart-functions Protection against vandalism, animal-detection function, smart motion detection
Maximum configuration of 4 cameras per system
Signal standard
RF
Product type
CCTV camera
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3815037 Somfy 1875325 RF-CCTV camera
Description
The new white V2 outdoor camera from Somfy uses an intelligent motion detection that differentiates between people, animals and vehicles. If movement is detected, the user receives a free video directly on his Smartphone. The camera is equipped with a 110 dB strong siren with built-in loudspeaker and microphone, which can be triggered manually. If lighting is connected, it can be switched on as an additional deterrent. It is also compatible with the entire Somfy system, allows WAS to seamlessly integrate with other devices such as video door entry systems and alarm systems, and supports use in TAHOMA scenarios.
The new white V2 outdoor camera from Somfy uses an intelligent motion detection that differentiates between people, animals and vehicles. If movement is detected, the user receives a free video directly on his Smartphone. The camera is equipped with a 110 dB strong siren with built-in loudspeaker and microphone, which can be triggered manually. If lighting is connected, it can be switched on as an additional deterrent. It is also compatible with the entire Somfy system, allows WAS to seamlessly integrate with other devices such as video door entry systems and alarm systems, and supports use in TAHOMA scenarios.
This text is machine translated.
Scope of delivery
Plate for wall mounting
What kind of Wireless Cameras are you looking for?