• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabo Zusatzkamera für multifon security V 51137 RF-Add-on camera 2304 x 1296 p 2.4 GHz

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Additional camera for Multifon security V.

  • Can also be used as an intercom function thanks to the built-in microphone and loudspeaker.
  • 3MP color camera, waterproof according to IP66
  • Night vision range 15-20 m.
  • Video compression H.265

Technical specifications

  • Video compression H.265
Product type

Add-on camera

CCTV features

IR LEDs

2-way communication

Signal standard

RF

Channels

1

Used at

Outdoors

Fixed

150 m

IP66

Frequency

2.4 GHz

IR range (max.)

20 m

Max. viewing angle hor.

110°

Vertical viewing angle

110°

Transmitter dimensions

Ø65 x 190 mm

Weight

334 g

Resolution (max.)

2304 x 1296 p

Power supply

230 V (via PSU), included

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903089 Stabo Zusatzkamera für multifon security V 51137 RF-Add-on camera 2304 x 1296 p 2.4 GHz

Description

The surveillance camera delivers detailed high resolution images and videos day and night. Two high-power infrared LEDs provide a night view of up to 20 meters. The two white high-power LEDs provide the best view even in darkness. The range of the radio signal of the system is expanded by activating the automatic repeater function.

This text is machine translated.

Features

  • 3MP Full-HD color camera
  • Counter voice function
  • Night vision function
  • Automatic repeater function

Scope of delivery

  • 3MP color camera with antenna
  • Transformer camera
  • Fitting Material
  • User manual

System requirements

  • Multifon security V radio video surveillance system

What kind of Wireless Cameras are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)