

1/3" Progressive Scan CMOS
ABUS Professional
2688 × 1520 pixels (4 Megapixel)
Colour: 0.001 Lux @ (F1.0, AGC ON), B/W: 0 Lux with infrared (IR)
12 VDC (± 25 %) or PoE (IEEE 802.3af, Class 3)
100 Ω (Audio output, only with the SU variant)
12 V / DC
(Ø x H) 121.5 mm x 97.6 mm
1 RJ45 10 M/100 M self-adjusting Ethernet-port
Ø 5.5 mm coaxial power connector
Indoors and outdoors
6
Yes
2688 x 1520 p
Ø 121,5 mm × 97,6 mm
121.5 mm
-30 °C to 60 °C
F1.0
2.8 mm
Audio sampling rate (SU variant): 8 kHz / 16 kHz / 32 kHz / 44.1 kHz / 48 kHz
550 g
Multicolour
30 m
Yes
For the -SU version: Audio input impedance 4.7 kΩ, output impedance 100 Ω
Dome camera
Max. 7.2 W (at 12 VDC) or max. 8.5 W (for PoE)
Yes
97.6 mm
97.6 mm
121.5 mm
IP67
119.7°
-30°C to 60°C at a humidity of 95% or less (non-condensing) °C
yes
User & Safety Instructions 3742911 HIKVISION DS-2CD2146G2H-I(2.8mm)(eF) 311324131
The necessary accessories are required to use the article as described.