
Number
Highlights & Details
Wi-Fi IP-Compact camera;2304 x 1296 p;IMOUCell Go Full Color;IPC-TB3FP-3T0WE-imouOutdoors
- Wireless rechargeable camera
- With a single charge up to 120 days runtime
- 2K, 3MP QHD VIDEO
- IP65 weatherproof
- Smart full-color night view
- Alexa compatibility
- Simple wireless installation
Technical specifications
- 3MP resolution
- Compression: H. 264 & H.265
- Digital Zoom 8 x
- Power supply 5 V/DC, 2 A
- Rechargeable battery 5000 mAh
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
2-way communication
Speaker
Microphone
IR LEDs
Identity recognition
Sounder
White spotlight
- Camera type
Compact camera
- Power supply
Rechargeable battery
- Resolution (max.)
2304 x 1296 p
- Sensor size
9.07 mm (1/2.8")
- Sensor type
CMOS
Alexa
Manufacturer-specific
- Focal length
2,8 mm
- Max. viewing angle hor.
98°
- Vertical viewing angle
54°
- Vertical viewing angle
121°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
- IR range (max.)
15 m
- Used at
Outdoors
- Type
microSD card (up to 256 GB)
- Width
88 mm
- Height
41 mm
- Depth
63 mm
- Dim
(W x H x D) 88 x 41 x 63 mm
- Weight
180 g
- F-numbers
F2.0
- Factory colour
White
IP65
- Signal standard
IP
Documents & Downloads
Datasheet
Datasheet 3349325 IMOU Cell Go Full Color IPC-TB3FP-3T0WE-imou Wi-Fi IP CCTV camera 2304 x 1296 p
User & Safety Instructions
User & Safety Instructions 3349325 IMOU Cell Go Full Color IPC-TB3FP-3T0WE-imou Wi-Fi IP CCTV camera 2304 x 1296 p
User & Safety Instructions 3349325 IMOU Cell Go Full Color IPC-TB3FP-3T0WE-imou Wi-Fi IP CCTV camera 2304 x 1296 p
Description
This text is machine translated.
Features
- 2-way communication (built-in microphone and speakers)
- Configurable region
- Imou APP: IOS Android
- Reset button
- Local memory: SD card (up to 256 GB)
- Cloud storage: Imou subscription plan
- Capture, view, and save events in your Imou APP with a 31-day trial version of the Imou subscription plan.
Scope of delivery
- Camera
- Quick start guide
- Power cable;
- Drill template
- Adhesive tape
- Mount
- 3 x screws
- Magnetic accessories
- Solar panel.








