
Number
Highlights & Details
LAN IP-Dome camera;3072 x 1728 p;AnnkeI51EH;I51EHOutdoors
- 3K 5 MP resolution (3072 x 1728)
- Intelligent dual-light technology for color and IR night vision
- Detection of persons and vehicles
- Built-in microphone for real-time audio surveillance
- Efficient H.265+ compression technology
- PoE (Power over Ethernet) and DC 12 V power supply
- Remote access via ANNKE Vision APP or client
- IP67 dust and waterproof
Technical specifications
- Maximum resolution 5 MP 3K (3072 x 1728)
- Aspect ratio: 16:9 (better suited for most common screens)
- Video compression: Mainstream: H.265+/H.265/H.264/H.264, stream H.265/H.264/MJPEG
- Audio compression G.711ulaw/G.711alaw/G.722.1/G.726/MP2L2/PCM/AAC
- Min Illumination: Colour: 0.005 lux @ (F1.6, AGC ON), B/W: 0 lux with IR
- White light range: Up to 20 m
- Ethernet:1 RJ45 10 M/100 M self-adaptive Ethernet connection
- Power: DC 12 V ± 25%, max. 5 W; PoE (802.3af), max. 6.5 W
- Operating temperature: -30 °C - 60 °C
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
IR LEDs
ONVIF support
PoE IEEE 802.3af
White spotlight
Vehicle recognition
Identity recognition
Microphone
- Camera type
Dome camera
- Power supply
PoE (Power over Ethernet)
- Resolution (max.)
3072 x 1728 p
- Sensor size
8.5 mm (1/3")
- Sensor type
CMOS
- Focal length
2,8 mm
- Max. viewing angle hor.
98°
- Vertical viewing angle
54°
- Vertical viewing angle
114°
- App compatibility
Yes
- Transfer type
LAN
- Light sensitivity (+ IR)
0 lx
- Light sensitivity (- IR)
0.005 lx
- IR range (max.)
30 m
- Used at
Outdoors
- Type
microSD card (up to 512 GB)
- Height
89.2 mm
- (Ø)
110 mm
- Dim
(Ø x H) 110 mm x 89.2 mm
- Weight
340 g
- Enclosure material
Metal
Plastic
- Factory colour
Black
IP67
- Signal standard
IP
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2922316 Annke I51EH I51EH LAN IP CCTV camera 3072 x 1728 p
User & Safety Instructions
User & Safety Instructions 2922316 Annke I51EH I51EH LAN IP CCTV camera 3072 x 1728 p
Description
Equipped with a 1/3" BSI CMOS sensor with progressive scanning, this camera can deliver 3K video recordings (3072x1728 at 20 fps) with highly detailed, natural recordings. The 16:9-aspect ratio of the camera is better than the conventional 4:3-format and is better suitable for modern screen formats. The camera uses the innovative technologies for image improvement - 120 dB WDR, 3D DNR, BLC and HLC - and provides an excellent picture quality in 3K Super HD. These technologies ensure that both the live stream and the recorded video material during the day and at night represent precise details and bright colors.
With the H.265+/H.265 video compression technology, the camera saves significant bandwidth and memory capacity, WAS enables efficient and cost-efficient data storage.
Thanks to the dual lighting system, the camera can switch between color and infrared light. By default, the camera uses infrared light at night to detect objects. As soon as motion is detected, the white light turns on and delivers clear color pictures. Full-infrared or white-light modes are also available, with the infrared light having a range of up to 30 meters and the white light having a range of up to 20 meters.
Through the motion detection ("Motion Detection 2.0") with an intelligent algorithm based on a deep-learning platform, the camera can precisely differentiate between persons and vehicles. This reduces unwanted motion messages, which are triggered by animals and other objects, by up to 99%. In case of motion detection, immediate push messages are sent to the APP and e-mail notifications.
The ANNKE I51EH surveillance camera can be powered either via PoE (Power over Ethernet) with a network recorder (NVR), PoE injector or by connecting it to a power outlet. This gives flexibility in installation and use.
The built-in microphone with noise suppression can filter environment sounds automatically. Sound in audio recordings increases security so that events can be better interpreted. In this way, the videos get a lively sound instead of silent picture recordings. Audio recordings are regulated differently according to legislation. If audio monitoring is not permitted or desired, the microphone can simply be muted.
The camera has an integrated MicroSD/SDHC/SDXC slot, which supports memory cards with a capacity of up to 512 GB. This allows local storage of videos without the need for additional devices. Also the storage of video recordings on a network video recorder (NVR) is possible without any problem.
The ANNKE I51EG supports RTSP and ONVIF protocols and works with third-party software and ONVIF-compatible systems.
With the ANNKE Vision APP or the Client, users can access and control their camera at any time and from anywhere.
The camera's IP67 certification protects the camera from influences of the weather and also protects against extreme conditions. It can be immersed in water up to 1 meters deep for 30 minutes and works perfectly at temperatures from -30 °C to 60 °C. Whether heavy rain, strong wind or snow - the camera remains ready for use.
This text is machine translated.
Features
- Lighting type Smart dual light, infrared, white light
- IMAGE ENHANCEMENT: BLC, HLC, 3D DNR
- Extended dynamic range:120 dB WDR
- TCP/IP, ICMP, DHCP, DNS, HTTP, RTP, RTSP, NTP, IGMP, IPV6, UDP, QOS, FTP, SMTP
- API / ONVIF: Open Network Video Interface Version 18.12
- Region of Interest (ROI): 1 fixed region for the mainstream
- Motion detection: Detection of persons and vehicles (motion detection 2.0)
- Privacy: 4 programmable Polygon privacy masks
- General function: Mirroring, turning, password protection, remote access
- Integrated MicroSD/SDHC/SDXC-slot, up to 512 GB
- Hardware reset: Yes
- Weatherproof IP67
Scope of delivery
- ANNKE I51EH 3K PoE surveillance camera (black)
- Fixing screws
- User manual.



















