
Number
Highlights & Details
Wi-Fi IP-Compact camera;3072 x 1728 p;FoscamC5M;C5M (black)Indoors
- 3K 5MP resolution for crystal-clear images
- Bluetooth connectivity for faster and more convenient setup
- Detection of humans and domestic animals (dogs and cats)
- Sound and motion detection
- High-quality two-way audio
- 2, 4 GHz/5 GHz dual band WLAN for a stable connection
- Manual adjustment of the swivel/tilt angle Horizontal: 360° and vertical: 310°
- Integration with Google home and Amazon Alexa for voice-controlled live streaming
- Free Foscam iOS and Android APP
Technical specifications
- Display resolution 5.0 megapixels (3072 x 1728)
- Image compression: H.264+/H.264
- Resolution 5 MP (3072 x 1728) 1.5 M / 25 fps, 1080P (1920 x 1080) 1 M/25 fps, 720P (1280 x 720) 1 M/15 fps
- Swivel/tilt angle : Manual: Swivel: 350° / Tilt: 90°
- Visibility at night: 9 pieces of IR-LEDs, night vision range up to 8 m.
- Audio compression PCM/AAC
- Ethernet: 1x 10/100 Mbps RJ45 connection
- WLAN standard 2 GHz, 5 GHz dual band, IEEE 802.11b/g/n/ac
- POWER SUPPLY USB C 5 V / 1 A
- Power consumption: 4.8 W.
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
2-way communication
Microphone
Speaker
IR LEDs
Identity recognition
Pet recognition
- Camera type
Compact camera
- Power supply
PSU
- Resolution (max.)
3072 x 1728 p
- Sensor type
CMOS
Alexa
Google Home
- Focal length
2,8 mm
- Max. viewing angle hor.
111.4°
- Vertical viewing angle
60°
- Vertical viewing angle
135°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11ac
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Light sensitivity (+ IR)
0 lx
- IR range (max.)
8 m
- Used at
Indoors
- Type
microSD card (up to 256 GB)
- Width
70 mm
- Height
120 mm
- Depth
70 mm
- Dim
(W x H x D) 70 x 120 x 70 mm
- Weight
102 g
- F-numbers
F2.0
- Factory colour
Black
- Signal standard
IP
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3331027 Foscam C5M C5M (black) Wi-Fi IP CCTV camera 3072 x 1728 p
User & Safety Instructions
User & Safety Instructions 3331027 Foscam C5M C5M (black) Wi-Fi IP CCTV camera 3072 x 1728 p
Description
This surveillance camera can differentiate between pets and people and supports recording of best memories with its innovative functions. Thus you can observe your children while playing or record your pets like dogs and cats - the Foscam C5M can recognize movements and record these.
It supports dual band WLAN, and can therefore be connected to a 2.4 GHz as well as to a 5 GHz network. This flexibility reduces connection time and greatly simplifies the setup process. The use of a 5 GHz network improves the connection and simultaneously prevents signal interferences, in order to ensure a reliable connection at all times.
This WLAN camera supports two-way audio. With the built-in microphone and speaker, you can communicate with welcome guests and send away unwanted visitors, no matter where you are.
The Foscam C5M is a flexible surveillance camera with a wide viewing angle of 135°. By manually panning and tilting the camera, a horizontal range of 360° and a vertical range of 310° can be covered. In this way you do not miss anything important and you can adjust the camera as per your needs. The installation is very easy thanks to the integrated magnet on the bottom side - you do not need to drill any holes or lay cables.
The C5M from Foscam is compatible with Google HOME and Amazon Alexa voice control. With this feature, you can instruct Alexa to view live stream video from the camera on your Amazon device, WAS makes it even easier to monitor and protect your house.
The Foscam APP allows you to connect and control your camera with your smartphone. You can download the APP for iOS and Android devices. The Foscam-APP is easy to use and offers you access to your camera anytime and anywhere.
Videos or photos can also be stored on the microSD card (up to 256 GB) via the integrated microSD card slot.
This text is machine translated.
Features
- High-resolution CMOS color sensor
- Stream: Dual stream
- Image adjustment: Brightness, contrast, saturation and sharpness are adjustable
- Flip Image: Rotate and Mirror
- Infrared mode: Automatic and manual
- Input/output: Built-in microphone and speaker, supports full duplex 2-way audio
- WLAN-SECURITY WPA, WPA2
- Remote access P2P
- Configuration Mode: Supports Bluetooth connection and QR code
- Network protocol: IP, TCP, UDP, SMTP, FTP, DHCP, RTSP
- Operating system: Microsoft Windows (Foscam VMS), Mac OS (Foscam VMS), Android (Foscam APP), iOS (Foscam APP)
- Motion detection: Alarm via e-mail, FTP and Foscam APP, when an event is detected.
- Noise detection: Alarm via e-mail, FTP and Foscam APP, when an event is detected.
- Person recognition: Alarm via e-mail, FTP and Foscam APP, when an event is detected.
- Pet detection (dogs and cats): Alarm via email, FTP and Foscam APP, when an event is detected.
- User accounts: Three levels of the user role
- WDR: Improve image quality in complex scenarios
- Zoom: 6-fold digital zoom
- Storage: Supports max. 256 GB micro SD-card, local and FTP-memory, Foscam cloud-memory
- Alexa, Google home support
Scope of delivery
- Foscam C5M surveillance camera (black)
- Power supply unit
- Network cable
- Quick guide
- Packet with screws.













