
Number
LAN IP-Bullet camera;7680 x 2160 p;ReolinkDuo Series P750-AVS;PCDUOB8K06Outdoors, Indoors
Highlights & Details
- 16 MP UHD resolution – Two 4K sensors for highly detailed images
- 180° panoramic view – wide coverage without blind angle through Dual image stitching
- Motion Track – Visualization of movements in an image with time stamp
- Colour and black and white night vision - precision in all lighting conditions
- Power over Ethernet (PoE) – Easy one-cable installation
- Intelligent detection – distinction between people, vehicles and pets
- AI video search – convenient evaluation of recorded events
- Two-way audio – Direct communication via built-in microphone and speaker
- Storage options – Supports microSD cards up to 256 GB
- Real-time notifications – alarms when motion is detected
- Customizable detection zones – Individual definition of relevant areas
- Google assistant compatible – control and live streaming via voice command
- Simple remote access via Reolink APP or Reolink client
- Weatherproof IP67 - robust design against extreme weather conditions
Technical specifications
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
2 lenses
2-way communication
Vehicle recognition
Motion detector
Pet recognition
IR LEDs
Speaker
Microphone
Identity recognition
Show more
- Camera type
Bullet camera
- Power supply
12 V / DC
- Resolution (max.)
7680 x 2160 p
- Sensor size
9.4 mm (1/2.7")
- Sensor type
CMOS
Google Home
- Focal length
2,8 mm
- Max. viewing angle hor.
180°
- Vertical viewing angle
55°
- App compatibility
Yes
- Transfer type
LAN
- IR range (max.)
30 m
- Used at
Outdoors
Indoors
- Type
microSD card (up to 256 GB)
- Width
103 mm
- Height
56 mm
- Depth
195 mm
- Dim
(W x H x D) 103 x 56 x 195 mm
- Weight
680 g
- Enclosure material
Aluminium
IP67
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3778735 Reolink Duo Series P750-AVS PCDUOB8K06 LAN IP CCTV camera 7680 x 2160 p
User & Safety Instructions
User & Safety Instructions 3778735 Reolink Duo Series P750-AVS PCDUOB8K06 LAN IP CCTV camera 7680 x 2160 p
Description
High-resolution image quality
With two advanced 4K image sensors, the Reolink DUO P750 delivers 16 megapixel peak resolution. UHD picture sharpness makes it possible to capture even the finest details, e.g. a passing vehicle.
Panoramic view with no blind spot
The advanced Dual image stitching algorithm of the Duo series P750 combines the images of both the lenses into a 180° panorama image without disturbing interfaces or interruptions, so that everything can be captured without blind angles.
Innovative motion detection and "motion track"
The Motion Track feature records a 15-second track of moving objects and displays them in a single image, including a time stamp. The feature provides real-time notifications and alerts about events so you can respond in time.
Precise and clear night shots
The Reolink DUO series P750 offers a flexible night vision function with a selection of colored or black and white views, in order to provide clear pictures in any light conditions up to 30 meters and thus ensures sharp pictures round the clock, WAS makes the camera a valuable tool for monitoring.
Simple and secure installation
The support of PoE (Power over Ethernet)* makes the setup of the surveillance camera very simple and safe. For the transmission of power and data only a single cable is needed for the installation, WAS simplifies the start-up and the camera is simple and problem-free to use for all users.
Intelligent functions and alarm
The P750 offers intelligent event recognition and extended perimeter protection through the use of modern AI technologies. People, vehicles, pets and other relevant objects are reliably identified, which significantly reduces false alarms. In addition, the system detects safety-related events such as line overruns, unauthorized intrusion or unusually long dwell time in defined areas.
As soon as a motion or suspicious event is detected, an immediate alarm is triggered via a push message and e-mail. Simultaneously, snapshots can be created automatically and optionally transferred via email or FTP. The detection sensitivity can be individually adjusted to ensure an accurate triggering of the warning messages.
To actively deter potential intruders, integrated flood lights and a siren are automatically activated when required. In addition, detection and alarm zones can be defined flexibly, so that you can specify the areas from which notifications are to be received.
The integrated AI video search allows extremely comfortable evaluation of recorded events. By entering keywords such as "person with white clothing" or "brown dog", relevant recordings can be quickly found and directly displayed, and WAS makes it much easier to track incidents.
Two-way audio - advanced communication options
The two-way audio function enables real-time communication via the built-in microphone and the camera's speaker. You can talk to visitors or warn unauthorized people, regardless of where you are.
Versatile storage options
The Reolink DUO P750 supports 24/7 continuous, motion-triggered or scheduled recordings. The recordings can be stored on a microSD card, on a Reolink Network Recorder (NVR)** or on an FTP server. The efficient H.265 video codec allows for high-quality recordings that reduce file size, thereby making optimal use of the storage space without loss of quality.
To continuously record videos or manage multiple cameras centrally, this camera can be connected to a compatible Reolink NVR**.
Time lapse function
The time-lapse function is particularly useful for capturing long, dynamic processes such as construction work, blooming flowers or the sunset in exciting scenes of seconds or minutes.
User-friendly Reolink APP and client software
With the free Reolink APP or the client software you have access to the camera at any time and anywhere. You receive real-time alarms, live views and can play the stored videos as needed. Google Assistant compatibility allows the camera to be controlled hands-free via voice commands to track live streaming of the camera on the Google Nest hub or a chromecast-enabled television.
Robust and weatherproof
The Reolink DUO series P750 surveillance camera has a robust, waterproof aluminum housing and is optimally suitable for outdoor use and functions unrestrictedly even in rough weather conditions. The camera can be used both indoors and outdoors.
* A PoE switch or PoE injector or direct connection to the Reolink NVR is required.
** When selecting a network recorder (NVR), it is recommended to use the Reolink NVR for better compatibility.
Technical data
1/2.7" CMOS sensor
Resolution 7680 x 2160 (16 MP) @ 20FPS
Lens: F=2.8 mm / F1.6
Video compression: H.265
Field of view: Horizontal: 180°, vertical: 55°
Infrared night vision: Up to 30 meters (LED: 6 pieces. / 20 mil / 850nm)
Colour night vision: Spotlights: 8 pieces / 5 W / 6500 K / 560 lumen
Frame rate: Mainstream: 4 fps - 20 fps (standard: 20 fps); substream: 4 fps - 20 fps (standard: 20 fps)
Bit rate: Mainstream: 3072 Kbps - 10240 Kbps (Standard: 8192 Kbps); Substream: 256 Kbps - 2045 Kbps (Standard: 1024 Kbps)
Audio: Two-way audio
POWER SUPPLY DC 12.0 V ⎓ 2 A, <12 W
PoE IEEE 802.3af, 48 V, active
Current connection: DC
Ethernet connection 1×10 M/100 Mbps; RJ45
Storage: Supports max. 256 GB microSD-card
Reset button: Yes
Audio: Two-way audio with built-in microphone and speaker
Browser: Edge, Chrome, Firefox, Safari
Operating system: PC: Windows, Mac OS; Smartphone: IOS, Android
Protocols and standards: HTTPS, SSL, TCP/IP, UDP, HTTP, IPv4, UPnP, RTSP, RTMP, ONVIF, SMTP, NTP, DHCP, DNS, DDNS, FTP, P2P
User access: Max. 20 users (1 admin and 19 co-user);
Max. 12 concurrent streams (2 mainstreams and 10 substreams)
AI video search: Yes
Smart alarms: Motion detection; people detection; vehicle detection; pet detection
Perimeter protection: Line crossing alarm, zone intrusion alarm, zone stay alarm
Recording modes: Triggered recording (default); time-controlled recording, 24/7 recording
Time lapse: Yes
Smart home compatibility: Google assistant
Operating temperature: -10°C to +55°C (14°F to 131°F)
Humidity: 10% to 90%
Weather resistance IP67
Size 195 x 103 x 56 mm
Weight 680 g
This text is machine translated.
Scope of delivery
- Reolink Duo series P750 PoE surveillance camera
- Network cable
- Mounting plate



















