• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HIKVISION Wall bracket Hikvision DS-1272ZJ-110 Wall mount DS-1272ZJ-110

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

33 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wall bracket for various Hikvision cameras

  • Color Hik-white
  • Aluminium alloy

Technical specifications

Product type

Wall bracket

Width

122 mm

Height

122 mm

Depth

169 mm

Weight

420 g

Factory colour

White

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2482142 HIKVISION Wall bracket Hikvision DS-1272ZJ-110 Wall mount DS-1272ZJ-110

User & Safety Instructions

User & Safety Instructions 2482142 HIKVISION Wall bracket Hikvision DS-1272ZJ-110 Wall mount DS-1272ZJ-110

Description

Wall bracket for various Hikvision cameras

This text is machine translated.

Scope of delivery

  • Screw
  • Dowels
  • Drilling template.

Hints

In order to ensure a correct fit, the correct installation must be observed!

System requirements

  • Tools

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)