• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HIKVISION Wall-mount box Hikvision DS-1280ZJ-DM18 Junction box DS-1280ZJ-DM18

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting box for various Hikvision cameras

  • Color Hik-white
  • Aluminium alloy

Technical specifications

  • Dim.: Ø 111 mm
Product type

Wall-mount box

Height

37 mm

Weight

150 g

Factory colour

White

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2482144 HIKVISION Wall-mount box Hikvision DS-1280ZJ-DM18 Junction box DS-1280ZJ-DM18

User & Safety Instructions

User & Safety Instructions 2482144 HIKVISION Wall-mount box Hikvision DS-1280ZJ-DM18 Junction box DS-1280ZJ-DM18

Description

Mounting box for various Hikvision cameras

This text is machine translated.

Scope of delivery

  • Screw
  • Dowels
  • Drilling template.

Hints

In order to ensure a correct fit, the correct installation must be observed!

System requirements

  • Tools

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)