• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann 932 321-100-100 Bullet connector Socket, built-in Total number of pins: 3 + PE Series (round connectors): CA

1/2
Image similar
Product type
Bullet connector
Connector type
Socket, built-in
Total no. of pins
3 + PE
Connection
Screws
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 12 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 100 pc(s))
Total (€ 5.69 / piece)
€ 569.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CA Series mains voltage connector

  • A triangular sign with the letters 'D', 'V', 'E'.
  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.

Technical specifications

  • Contact surface CU Zn
Type

CA 3 GD

Product type

Bullet connector

Connector type

Socket, built-in

Total no. of pins

3 + PE

Connection

Screws

Factory colour

Black

Content

100 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Seal

Screw cap

Leading contact (PE)

Yes

Nominal voltage

250 V

Contact material

Ag

Cable Ø (max.)

6 mm

Cable Ø up to

12 mm

Connection angle

180°

Manufacturer part #

932 321-100-100

Industrial packaging

Yes

Cable Ø range

12 - 6 mm

Certification marks

UL, VDE

Number of pins

3

max. cross section

2.5 mm²

Cross-section range

2.5 mm² (max)

IP67

Series

CA

Contamination level

3

Pins

4 (3 + PE)

Connection

Screws

Cable diameter

6 mm - 12 mm

Temperature range

-40 - +90 °C

Documents & Downloads

Datasheet

Datasheet 1718591 Hirschmann 932 321-100-100 Bullet connector Socket, built-in Total number of pins: 3 + PE Series (round connectors): CA

Description

Robust, universal connector for general use in engineering, control circuits, medical electrical equipment, and in the chemicals industry. International approvals for world-wide employment VDE, UR, SEV, CSA.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 578.99€ 576.99*

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)