
Hirschmann 934 124-100-1 934124100 CA Series Mains Voltage Connector Nominal current (details): 16 A/AC/10 A/DC Pins: 3
Number
Highlights & Details
Hirschmann 934 124-100-1 934124100 CA Series Mains Voltage Connector Nominal current (details): 16 A/AC/10 A/DC Pins: 3 + PE
Technical specifications
- Contact surface CU Zn
- Type
934124100
- Product type
Bullet connector
- Connector type
Plug, straight
- Total no. of pins
3 + PE
- Connection
Screws
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Seal
Screw cap
- Leading contact (PE)
Yes
- Nominal voltage
250 V
- Contact material
Ag
- Cable Ø (max.)
12 mm
- Cable Ø up to
6 mm
- Connection angle
180°
- Manufacturer part #
934 124-100-1
- Cable Ø range
6 - 12 mm
- Certification marks
UL, VDE
- Number of pins
3
- max. cross section
2.5 mm²
- Cross-section range
2.5 mm² (max)
IP67
- Series
CA
- Type
Cable connector
- Nominal voltage (details)
400 V/AC/250 V DC
- Nominal current (details)
16 A/AC/10 A/DC
- Contamination level
3
- Cross section
max. 2.5 mm²
- Pins
3 + PE
- Connection
Screws
- Cable diameter
6 mm - 12 mm
- Temperature range
-40 - +90 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 739308 Hirschmann 934 124-100-1 934124100 CA Series Mains Voltage Connector Nominal current (details): 16 A/AC/10 A/DC Pins: 3
User & Safety Instructions
User & Safety Instructions 739308 Hirschmann 934 124-100-1 934124100 CA Series Mains Voltage Connector Nominal current (details): 16 A/AC/10 A/DC Pins: 3










