
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 11.76
3
6% = € 0.65
€ 11.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 11.76 / piece)
€ 11.76
plus VAT.
Highlights & Details
Hirschmann 932 322-100-1 CA 3 GS CA Series Mains Voltage Connector Nominal current (details): 16 A/AC/10 A/DC Pins: 3 + PE flange assembly
Technical specifications
- Contact surface CU Zn
- Type
CA 3 GS
- Product type
Bullet connector
- Connector type
Plug, mount
- Total no. of pins
3 + PE
- Connection
Screws
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Seal
Screw cap
- Leading contact (PE)
Yes
- Nominal voltage
250 V
- Contact material
Ag
- Cable Ø (max.)
6 mm
- Cable Ø up to
12 mm
- Connection angle
180°
- Manufacturer part #
932 322-100-1
- Cable Ø range
12 - 6 mm
- Certification marks
UL, VDE
- Number of pins
3
- max. cross section
2.5 mm²
- Cross-section range
2.5 mm² (max)
IP67
- Series
CA
- Type
Connector plug
- Nominal voltage (details)
400 V/AC/250 V DC
- Nominal current (details)
16 A/AC/10 A/DC
- Contamination level
3
- Cross section
max. 2.5 mm²
- Pins
3 + PE flange assembly
- Connection
Screws
- Cable diameter
6 mm - 12 mm
- Temperature range
-40 - +90 °C
Documents & Downloads
Datasheet
Datasheet 739324 Hirschmann 932 322-100-1 CA 3 GS CA Series Mains Voltage Connector Nominal current (details): 16 A/AC/10 A/DC Pins: 3 +
Description
Robust, universal connector for general use in engineering, control circuits, medical electrical equipment, and in the chemicals industry. International approvals for world-wide employment VDE, UR, SEV, CSA.









