
Number (Package size 100 pc(s))
Total (€ 7.19 / piece)
€ 719.00
incl. VAT
14-day return policy included
Highlights & Details
CA Series mains voltage connector
Technical specifications
- Contact surface CU Zn
- Type
CA 6 GD
- Product type
Bullet connector
- Connector type
Socket, built-in
- Total no. of pins
6 + PE
- Connection
Soldering
- Factory colour
Black
- Content
100 pc(s)
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Seal
Screw cap
- Leading contact (PE)
Yes
- Nominal voltage
250 V
- Contact material
Ag
- Cable Ø (max.)
12 mm
- Cable Ø up to
6 mm
- Connection angle
180°
- Manufacturer part #
932 325-100-100
- Industrial packaging
Yes
- Cable Ø range
6 - 12 mm
- Certification marks
UL, VDE
- Number of pins
6
- max. cross section
2.5 mm²
- Cross-section range
2.5 mm² (max)
IP67
- Series
CA
- Contamination level
3
- Pins
4 (3 + PE)
- Connection
Screws
- Cable diameter
6 mm - 12 mm
- Temperature range
-40 - +90 °C
Documents & Downloads
Datasheet
Datasheet 1718594 Hirschmann 932 325-100-100 Bullet connector Socket, built-in Total number of pins: 6 + PE Series (round connectors): CA
Description
Robust, universal connector for general use in engineering, control circuits, medical electrical equipment, and in the chemicals industry. International approvals for world-wide employment VDE, UR, SEV, CSA.
Features
- Ground connection
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 731.99*
What kind of Keyed Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























