• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann 934 407-106-1 GDML 2016 GB 1 Contact Box With Electronic Insert Grey Pins:2 + PE

Image similar
Number of pins
2
Pins
2 + PE
Total no. of pins
2
Manufacturer part #
934 407-106-1
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cross-section up to 1.5 mm²
  • Bridge rectifiers
Pins

2 + PE

Number of pins

2

Total no. of pins

2

Manufacturer part #

934 407-106-1

Factory colour

Grey

Content

1 pc(s)

Type

GDML 2016 GB 1

Operating current

2 A (SEV 1011 : 1.5 A)

Nominal voltage (details)

250 V

Nominal current (details)

16 A

Type

GDML 2016 GB 1

Connection

Screws

Socket diameter

4.5 -11 mm

Temperature range

-40 - +90 °C

Operating voltage

250 V

Documents & Downloads

Datasheet

Datasheet 737333 Hirschmann 934 407-106-1 GDML 2016 GB 1 Contact Box With Electronic Insert Grey Pins:2 + PE

Description

Bridge-connected rectifier with protective circuit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)