• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HM-Flat scraper 330 x 30 x 5 mm Rennsteig Werkzeuge 465 030 0 (L x W) 330 mm x 30 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Active surface: 30 x 5 mm
Material (handle)

Wood

Dim

(L x W) 330 mm x 30 mm

Weight

503 g

Content

1 pc(s)

Blade length

330 mm

Material

Carbide metal

Material properties

alloyed

Width

30 mm

Length

330 mm

Blade length

330 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815359 HM-Flat scraper 330 x 30 x 5 mm Rennsteig Werkzeuge 465 030 0 (L x W) 330 mm x 30 mm

Description

HM-Flat scraper 330 x 30 x 5 mm, alloy tool steel, with replaceable, vierschneidiger reversible carbide cutting plate, shaft, wooden handle

Hints

This text is machine translated.

What kind of Punchers are you looking for?

More interesting products

(*All information is plus legal VAT)