• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HN Power HNP-MOD2424 SMPSU 24 V DC 1 A 24 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

157 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

24 watt power module IP67 24V

  • Output 24 V DC / 1 A
  • Power 24 W
  • Open end cable

Technical specifications

Type

Power module

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

1 A

Output current (max.) - rounded

1 A

Min. input voltage

90 V DC

Dim

(L x W x H) 60 mm x 61.5 cm x 30 mm

Output voltage (max.)

24 V DC

Connection

Open end cable

24 W

Efficiency to

86 %

IP67

Protection class

IP67

No. of outputs

1 x

Operating temperature

10-40 °C

Weight

160 g

Insulation voltage

3000 kV

Width

61.5 cm

Height

30 mm

Length

60 mm

Residual ripple

200 mVpp

Type

HNP-MOD2424

Documents & Downloads

Datasheet

Datasheet 3443373 HN Power HNP-MOD2424 SMPSU 24 V DC 1 A 24 W

User & Safety Instructions

User & Safety Instructions 3443373 HN Power HNP-MOD2424 SMPSU 24 V DC 1 A 24 W

Description

Article is very well suitable for:
Smart Home
Cameras
Doorbells
Distribution boxes
Lighting
Replacement for batteries/rechargeable batteries
Smart house controls

This text is machine translated.

More interesting products

(*All information is plus legal VAT)