• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HN Power HNP72W-240 Bench PSU (fixed voltage) 24 V 3 A 72 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HN Power HNP72W-240 Bench PSU (fixed voltage) 24 V 3 A 72 W

  • Desktop switched-mode power supply: Compact desktop adapter for flexible usage possibilities
  • Double insulation: Security through tested insulation between input and output
  • Overload & short circuit protection: Protection against damage due to over current
  • Low no-load loss: Saves energy and protects the environment
  • Certified energy efficiency: EU CoC V5 Tier 2 / EnergyStar DOE VI

Technical specifications

Product type

Bench PSU (fixed voltage)

Used at

Indoors

Max. output current

3 A

Output current (max.) - rounded

3 A

Output voltage

24 V

Output current (high)

3 A

Weight

217 g

72 W

Width

51.3 mm

Height

34.3 mm

Length

114 mm

Type

HNP72W-240

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3734496 HN Power HNP72W-240 Bench PSU (fixed voltage) 24 V 3 A 72 W

User & Safety Instructions

User & Safety Instructions 3734496 HN Power HNP72W-240 Bench PSU (fixed voltage) 24 V 3 A 72 W

Description

The HNP72 adapter series offers reliable 72 watt power in a compact desktop casing. It is Ideal for telecommunications, networking, peripherals, and portable applications where stable power, efficiency, and security are critical

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)