• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobbytrain H23479 N 2pc set silo wagon Taggnpps of SBB Cargo

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N 2pc set silo wagon Taggnpps of SBB Cargo

  • Manually applied operating contamination
  • For the first time with graffiti
  • Detailed design with numerous scheduled parts
  • Recommended minimum radius 225 mm
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • Logo of Swiss Federal Railways featuring a stylised white cross between two opposing white arrows on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

H23479

Type

Mineral wagon

Size

N

Power supply system

DC

LoB/LoC

125 mm

Age category

15 years and over

Train company

SBB

Era

VI

Connector

NEM pocket

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208880 Hobbytrain H23479 N 2pc set silo wagon Taggnpps of SBB Cargo

Description

From mid-2002, SBB Cargo began operating a series of Taggnpps-type grain-silo wagons in 31. Originally, the wagons were intended exclusively for the transport of sugar and were provided with corresponding side advertisements. The raw material for one of the most important Swiss products is mainly delivered by rail, so the wagons are now increasingly used for the transport of cocoa from Amsterdam to Switzerland. The striking stainless steel cars usually drive as block trains and then offer an imposing appearance.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)