User & Safety Instructions 2886761 Hobbytrain H24253 N set of 2 rail building wagon K3 of SERSA
Description
The following three types of wagons are of interest for the Epoch III: K2, K3 and K4. K2 and K3 have been built over many years (K2 since 1900, K3 since 1913) and they are available - with the same main dimensions - in different versions with different wheel stands. The SBB kept the series in service for a long time, which required some overhauling, so that the K2 was still on the road until the 80s. The Hobbytrain model is completely new built from the ground up and built like a construction kit, so different buffer, door variants and wheel sets are available for selection, which enable a multiplicity of variants by the epochs.
This text is machine translated.
Description
The following three types of wagons are of interest for the Epoch III: K2, K3 and K4. K2 and K3 have been built over many years (K2 since 1900, K3 since 1913) and they are available - with the same main dimensions - in different versions with different wheel stands. The SBB kept the series in service for a long time, which required some overhauling, so that the K2 was still on the road until the 80s. The Hobbytrain model is completely new built from the ground up and built like a construction kit, so different buffer, door variants and wheel sets are available for selection, which enable a multiplicity of variants by the epochs.