• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobbytrain H24651 N 2pc set sliding wall wagon Hbbillns of DB Cargo

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N 2pc set sliding wall wagon Hbbillns of DB Cargo

  • Consideration of type differences e.g. door mechanism, GPS antenna, etc.
  • Set Etched parts, filigree handle bar
  • Metal chassis with smooth-running axles
  • Kinematics With NEM-coupler pocket
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • 'Symbol of a white arrow next to the letter V on a black background.'
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

H24651

Type

Bulk freight wagon

Size

N

Power supply system

DC

LoB/LoC

95 mm

Age category

15 years and over

Train company

DB

Era

V

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208884 Hobbytrain H24651 N 2pc set sliding wall wagon Hbbillns of DB Cargo

Description

Two-axle freight carriages with two-part aluminum sliding walls and six lockable dividers. When it becomes sensitive, this spacious car is equipped with sliding walls that can be moved by a person. When open, access to the entire loading area is possible from both sides. Loading and unloading with fork lift trucks is thus possible both from a ramp and from flat ground. This wagon is equipped with the "lockable dividers" transport protection device for the gentle transport of highly sensitive goods of various types. In the case of transport protection devices, the wagon compartment can be divided into individual chambers. The wagons are used in different designs by DB Cargo, SBB Cargo, PKP Cargo, SNCF and FS. Some of the SBB cars are particularly striking due to full-page comic graffiti. Our model takes into account the design differences between the DB and the SBB model.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)