• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobbytrain H24205 N covered freight wagon K2 Oil-brigade of the SBB

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N covered freight wagon K2 Oil-brigade of the SBB

  • Version with sleeve buffer, solid wheels and aluminum door
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Logo of Swiss Federal Railways featuring a stylised white cross between two opposing white arrows on a black background.

Technical specifications

Manufacturer part #

H24205

Type

Covered wagon

Size

N

Power supply system

DC

LoB/LoC

52 mm

Age category

15 years and over

Train company

SBB

Era

IV

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208882 Hobbytrain H24205 N covered freight wagon K2 Oil-brigade of the SBB

Description

The standard goods wagons of Switzerland undoubtedly include wagons of the K2 and K3 types. Both have been built over many years (K2 since 1900, K3 since 1913), and they are available in different versions with different wheel stands – with the same main dimensions. SBB kept the model series in service for a long time, so that the K2 was still on the road until the 1980s. The Hobbytrain model is completely new built from the ground up and built like a construction kit, so different buffer, door variants and wheel sets are available for selection, which enable a variety of variants through the epochs.

This text is machine translated.

Features

  • Consideration of all epoch differences
  • Many set details.
  • Kinematics with NEM Coupling support
  • Extensive and detailed printing
  • Partly spoke wheels

More interesting products

(*All information is plus legal VAT)