• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobbywing Combo WP10BL120G2 mit 3652SL-3250KV-G2 38030207 Model car brushless motor kit 1:10

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Current (duration/peak): 120A / 760A
  • BEC:6V / 7.4V in 5A (switchable)
  • Motor Limit: 3S LiPo: KV <= 4000 3660 motor, 4S LiPo: KV <= 2600 4268 motor
  • Blower: Operated via the BEC
  • Programming: LED programming card, LCD programming box (G2), separate programming port
  • IP67 standard
  • Pole 4
  • Wavelength: 15mm
  • Controller (LxWxH) 52.8 x 39.8 x 38.2 mm, 119 g
  • Motor (ØxL) 36 x 52 mm, 224 g
  • Application:1/10 Short Course, Monster Truck
Product type

Model car brushless motor kit

kV (RPM per volt)

3250

Scale

1:10

No. of LiPo cells

2-4

Shaft Ø

3.17 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400239 Hobbywing Combo WP10BL120G2 mit 3652SL-3250KV-G2 38030207 Model car brushless motor kit 1:10

Description

Immerse in maximum performance and reliability with the combo from the QuickRun WP 10BL120 G2 controller and the Quickrun 3652SL G2 motor. This dynamic duo offers an unsurpassed performance for demanding RC-vehicles and ensures that you get the best out of your model in each situation.

The QuickRun WP 10BL120 G2 controller sets new standards with its intelligent free-wheel technology, which ensures improved performance and higher driving efficiency. With a powerful integrated BEC, switchable output voltages and a strong cooling system, this controller is Ideal for all RC models requiring a reliable power supply. Thanks to its water and dust-proof properties, this controller also withstands all weather conditions and ensures a constant and powerful performance on mud, sand, ice, snow or water.
On the other hand, the Quickrun 3652 G2 motor brings this power to a new level with more than 10% additional power as compared to its predecessor, with a simultaneous lower development of heat. High-quality components such as the hardened aluminum cover and the inner wires, which can withstand temperatures of up to 200°C, support the strengths of this engine series. Easy to maintain and equipped with an explosive power, this engine is the perfect supplement for the QuickRun WP 10BL120 G2 controller and offers an incomparable performance in every terrain and under all conditions.

No matter, whether you are looking for speed, performance or reliability, the combination of the QuickRun WP 10BL120 G2 controller and the Quickrun 3652 G2 motor is the choice for RC-enthusiasts, who want to get as much from their model as possible at economical prices.

This text is machine translated.

Features

  • Even more setting options than with the predecessor (among other things Turbo-Timing)
  • Improved switchable BEC output
  • Motor rotation direction can be selected freely (CW or CCW)
  • Various protection functions for the controller
  • Top performance at a low price
  • Compact design, suitable for a multiplicity at chassis
  • Ideal for many application areas and competitions
  • More acceleration and explosive power delivery
  • CNC-milled motor-aluminum housing
  • Use of high-quality motor components for a high durability and smoothness.
  • Easy to dismantle for maintenance work