User & Safety Instructions 3400215 Hobbywing Ezrun MAX10 G2 80A Combo mit 3652SD-3300kV 38020346 Model car brushless motor kit 1:10
Description
The Combo with the second generation of the Ezrun Max10 controller with 80A is here and brings a host of innovations and optimizations, which make the driving of 1/10 short course and trucks now even more pleasant. The controller is supported by a 3652SD motor with 3300kV.
In direct comparison with the regular MAX10 combo it becomes clear that the sensor mode with the associated waterproof cable has been extensively revised and now provides a great response while accelerating. The fantastic acceleration with stable output power as well as the beautiful linearity at low speeds are also included in the aspects that have been improved particularly strongly here. In terms of heat development the MAX10 G2 Combo does not make any other comparable product so quickly. This is partly due to the optimization of design and of course also to the larger capacitors.
The perfect introduction to start directly in the 1/10-area!
This text is machine translated.
Features
In-built Super-BEC
Frameless smart fan
Real-time data and data recording possible
Includes turbo timing setting
Improved sensor
Excellent throttle response
Even faster at constant power output
4-pin rotor for high torque
Easy to dismantle motor for maintenance work
Scope of delivery
Ezrun MAX10 G2 controller with 80A
3652SD G3 motor with 3300kV
Description
The Combo with the second generation of the Ezrun Max10 controller with 80A is here and brings a host of innovations and optimizations, which make the driving of 1/10 short course and trucks now even more pleasant. The controller is supported by a 3652SD motor with 3300kV.
In direct comparison with the regular MAX10 combo it becomes clear that the sensor mode with the associated waterproof cable has been extensively revised and now provides a great response while accelerating. The fantastic acceleration with stable output power as well as the beautiful linearity at low speeds are also included in the aspects that have been improved particularly strongly here. In terms of heat development the MAX10 G2 Combo does not make any other comparable product so quickly. This is partly due to the optimization of design and of course also to the larger capacitors.
The perfect introduction to start directly in the 1/10-area!